12µF Power Film Capacitors:

40 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4178017

RoHS

Each
1+
RM38.280
5+
RM33.350
10+
RM28.420
25+
RM26.170
50+
RM23.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
2749935

RoHS

Each
1+
RM18.990
5+
RM17.670
10+
RM16.340
25+
RM15.980
50+
RM15.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
45.6mm
-
-
-
-
-
48.5mm
22mm
36mm
-
EZPQ Series
-40°C
85°C
-
3373016

RoHS

Each
1+
RM26.940
10+
RM23.190
25+
RM22.600
50+
RM22.000
100+
RM19.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372971

RoHS

Each
1+
RM33.780
5+
RM31.550
10+
RM29.310
25+
RM28.490
50+
RM27.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
3530083

RoHS

Each
1+
RM25.790
10+
RM22.190
50+
RM20.130
132+
RM16.610
528+
RM15.510
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
6V/µs
78A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
4177936

RoHS

Each
1+
RM50.540
5+
RM43.860
10+
RM37.170
25+
RM34.630
50+
RM32.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
-
4177913

RoHS

Each
1+
RM41.080
5+
RM35.840
10+
RM30.590
25+
RM28.180
50+
RM25.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
4177935

RoHS

Each
1+
RM50.540
5+
RM43.860
10+
RM37.170
25+
RM34.630
50+
RM32.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177912

RoHS

Each
1+
RM41.080
5+
RM35.840
10+
RM30.590
25+
RM28.180
50+
RM25.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1636646

RoHS

Each
1+
RM107.360
5+
RM97.320
25+
RM86.380
50+
RM78.530
100+
RM70.390
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
12µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
6mm
-
-
-
-
FP-CA-AU Series
-40°C
85°C
-
3254527

RoHS

Each
1+
RM18.080
10+
RM11.700
50+
RM10.100
200+
RM9.930
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
-
0.0068ohm
-
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
2333433

RoHS

Each
1+
RM53.220
5+
RM50.210
10+
RM47.200
20+
RM44.190
40+
RM41.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15.8V/µs
190A
21A
0.0052ohm
-
41.5mm
20mm
40mm
-
BLC Series
-45°C
85°C
-
3296227

RoHS

Each
1+
RM120.790
5+
RM105.700
10+
RM87.580
20+
RM80.480
40+
RM80.470
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
440V
1kV
-
PC Pin
52.5mm
40V/µs
-
-
-
-
57mm
35mm
50mm
-
MKPF Series
-55°C
105°C
AEC-Q200
3372933

RoHS

Each
1+
RM30.350
10+
RM22.380
25+
RM20.550
50+
RM18.710
100+
RM18.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
3642697

RoHS

Each
1+
RM34.960
5+
RM30.600
10+
RM25.360
25+
RM22.730
50+
RM20.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4178015

RoHS

Each
1+
RM36.480
5+
RM31.800
10+
RM27.110
25+
RM24.940
50+
RM22.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4178018

RoHS

Each
1+
RM39.290
5+
RM34.270
10+
RM29.240
25+
RM26.930
50+
RM24.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4559371

RoHS

Each
1+
RM35.520
36+
RM22.330
72+
RM21.760
108+
RM21.180
504+
RM19.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
20V/µs
235A
-
0.0053ohm
-
42mm
30mm
45mm
18.1A
C4AQ Series
-55°C
105°C
AEC-Q200
4457458

RoHS

Each
1+
RM25.060
10+
RM20.350
50+
RM18.470
200+
RM17.830
400+
RM16.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
-
14A
3100µohm
-
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4332574

RoHS

Each
1+
RM25.750
5+
RM23.520
10+
RM21.280
20+
RM21.280
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
-
-
-
-
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
-
4457428

RoHS

Each
1+
RM63.130
10+
RM51.280
50+
RM46.530
100+
RM44.910
200+
RM42.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
23A
1800µohm
-
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
-
4572357

RoHS

Each
1+
RM51.270
5+
RM44.890
10+
RM38.510
25+
RM35.690
50+
RM32.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
-
43mm
18.5mm
35.5mm
-
MKP1848 Series
-
85°C
AEC-Q200
4457486

RoHS

Each
1+
RM33.480
10+
RM27.190
50+
RM24.670
100+
RM23.820
200+
RM22.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
16A
6400µohm
-
42mm
30mm
45mm
-
B32776H Series
-40°C
105°C
AEC-Q200
4177929

RoHS

Each
1+
RM36.970
5+
RM32.210
10+
RM27.450
25+
RM25.280
50+
RM23.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4178016

RoHS

Each
1+
RM37.790
5+
RM32.940
10+
RM28.080
25+
RM25.840
50+
RM23.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account