B32674D Series Power Film Capacitors:
15 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM22.100 10+ RM16.200 50+ RM13.500 100+ RM12.940 200+ RM12.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 13.5A | 0.006ohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM21.960 10+ RM18.900 50+ RM17.160 100+ RM14.160 200+ RM13.730 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 15A | 0.005ohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM14.750 10+ RM10.630 25+ RM9.700 50+ RM8.760 100+ RM8.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 8A | 0.0103ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM10.210 10+ RM7.020 25+ RM6.390 50+ RM5.760 100+ RM5.340 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 6A | 0 | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM23.390 10+ RM17.180 50+ RM14.340 100+ RM13.570 200+ RM12.790 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 14.5A | 0.0058ohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM9.820 50+ RM5.470 100+ RM5.030 250+ RM4.590 500+ RM4.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 4A | 0.0261ohm | 31.5mm | 11mm | 19mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM10.340 50+ RM6.020 100+ RM5.660 250+ RM5.300 500+ RM4.930 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 875V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 4A | 0.0315ohm | 31.5mm | 11mm | 21mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM13.200 50+ RM7.790 100+ RM7.370 250+ RM6.950 500+ RM6.530 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 7A | 0.0122ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM23.390 10+ RM17.180 50+ RM14.340 100+ RM13.570 200+ RM12.790 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 13A | 0.0067ohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM24.350 10+ RM17.910 50+ RM14.970 100+ RM14.170 200+ RM13.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 14.5A | 0.0054ohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM14.550 50+ RM8.520 100+ RM7.960 250+ RM7.400 500+ RM6.870 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 7.5A | 0.0124ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM10.210 50+ RM5.760 100+ RM5.480 250+ RM5.200 500+ RM4.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 5.5A | 0.0179ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM16.780 5+ RM14.370 10+ RM11.950 25+ RM10.990 50+ RM10.020 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 10.5A | 0.0075ohm | 31.5mm | 18mm | 27.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM19.760 10+ RM15.400 50+ RM13.020 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 13A | 0.0059ohm | 31.5mm | 21mm | 31mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM24.610 50+ RM15.090 100+ RM13.510 250+ RM13.270 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 12.5A | 0.0056ohm | 31.5mm | 16mm | 32mm | B32674D Series | -40°C | 105°C | AEC-Q200 |