470pF Power Film Capacitors:

9 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2809050

RoHS

Each
10+
RM2.300
50+
RM2.200
100+
RM2.100
500+
RM2.030
1000+
RM1.780
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
4A
200mA
1.355ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
9520228

RoHS

Each
1+
RM9.310
50+
RM8.440
100+
RM7.500
250+
RM6.810
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
470pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
2478399

RoHS

Each
10+
RM3.060
50+
RM2.680
100+
RM2.220
500+
RM1.990
1000+
RM1.840
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
-
18mm
5mm
11mm
0
-55°C
105°C
AEC-Q200
3289307

RoHS

Each
5+
RM4.620
50+
RM3.170
250+
RM2.590
500+
RM2.080
1000+
RM1.860
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
-
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
1413947

RoHS

Each
5+
RM13.650
50+
RM7.870
250+
RM7.360
500+
RM7.220
1000+
RM6.570
More Pricing...
Min: 5 / Mult: 5
Film / Foil PP
Radial Box - 2 Pin
470pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
2495973

RoHS

Each
10+
RM2.540
100+
RM1.750
500+
RM1.450
1750+
RM1.150
3500+
RM1.130
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
-
10mm
3mm
8mm
R75 Series
-55°C
105°C
AEC-Q200
3255720

RoHS

Each
10+
RM3.110
50+
RM2.720
100+
RM2.260
500+
RM2.020
1000+
RM1.870
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2496013

RoHS

Each
10+
RM2.180
100+
RM1.930
500+
RM1.660
1500+
RM1.380
3000+
RM1.340
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
-
10mm
3mm
8mm
0
-55°C
105°C
AEC-Q200
2835705

RoHS

Each
10+
RM2.130
100+
RM1.950
500+
RM1.610
1500+
RM1.360
3000+
RM1.340
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account