Power Film Capacitors:

5 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3528736

RoHS

Each
1+
RM23.520
10+
RM21.140
50+
RM18.310
100+
RM16.030
512+
RM13.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
426A
11.7A
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3528726

RoHS

Each
1+
RM15.480
10+
RM12.470
50+
RM10.740
96+
RM9.730
576+
RM7.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
173A
7.5A
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
3528746

RoHS

Each
1+
RM25.450
10+
RM15.490
64+
RM15.080
128+
RM14.660
512+
RM13.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
380A
11.4A
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3528764

RoHS

Each
1+
RM19.250
10+
RM11.220
72+
RM10.530
144+
RM10.120
504+
RM9.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
253A
9.1A
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
3528729

RoHS

Each
1+
RM13.100
10+
RM9.100
50+
RM7.500
234+
RM6.440
702+
RM5.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
115A
6.1A
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account