Power Film Capacitors:

12 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106455

RoHS

Each
1+
RM1.360
10+
RM1.240
50+
RM1.100
100+
RM1.010
200+
RM0.943
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
6mm
10mm
-40°C
105°C
3106449

RoHS

Each
1+
RM0.431
50+
RM0.393
100+
RM0.346
250+
RM0.318
500+
RM0.298
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.022µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
-40°C
105°C
3106448

RoHS

Each
1+
RM0.435
50+
RM0.397
100+
RM0.349
250+
RM0.321
500+
RM0.301
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
-40°C
105°C
3106456

RoHS

Each
1+
RM0.940
10+
RM0.855
50+
RM0.750
100+
RM0.690
200+
RM0.645
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
7.5mm
11mm
-40°C
105°C
3106459

RoHS

Each
1+
RM1.270
10+
RM1.110
25+
RM0.960
50+
RM0.880
100+
RM0.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
9.5mm
18mm
-40°C
105°C
3106458

RoHS

Each
1+
RM1.090
10+
RM0.990
25+
RM0.870
50+
RM0.805
100+
RM0.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
8.5mm
17mm
-40°C
105°C
3106454

RoHS

Each
1+
RM0.485
50+
RM0.440
100+
RM0.388
250+
RM0.356
500+
RM0.333
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
5mm
9mm
-40°C
105°C
3106451

RoHS

Each
1+
RM0.435
50+
RM0.397
100+
RM0.349
250+
RM0.321
500+
RM0.301
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
-40°C
105°C
3106450

RoHS

Each
1+
RM0.435
50+
RM0.397
100+
RM0.349
250+
RM0.321
500+
RM0.301
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.033µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
-40°C
105°C
3106453

RoHS

Each
1+
RM0.459
50+
RM0.418
100+
RM0.368
250+
RM0.339
500+
RM0.317
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
-40°C
105°C
3106447

RoHS

Each
1+
RM0.435
50+
RM0.397
100+
RM0.349
250+
RM0.321
500+
RM0.301
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
-40°C
105°C
3106452

RoHS

Each
1+
RM0.435
50+
RM0.397
100+
RM0.349
250+
RM0.321
500+
RM0.301
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account