B32641B Series Power Film Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM3.950 50+ RM3.180 100+ RM2.850 250+ RM2.800 500+ RM2.640 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | 13mm | 6mm | 14mm | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ RM6.050 50+ RM3.850 100+ RM3.370 250+ RM3.070 500+ RM2.830 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | 13mm | 6mm | 12mm | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ RM2.300 50+ RM1.540 100+ RM1.340 250+ RM1.240 500+ RM1.140 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | 13mm | 4mm | 9mm | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ RM3.770 50+ RM2.500 100+ RM1.810 250+ RM1.650 500+ RM1.490 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.2kV/µs | 1.1A | 0.133ohm | 13mm | 4mm | 9mm | B32641B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ RM2.720 50+ RM2.190 100+ RM1.960 250+ RM1.930 500+ RM1.820 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | - | 0.044ohm | 13mm | 6mm | 12mm | B32641B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ RM3.670 50+ RM2.950 100+ RM2.640 250+ RM2.600 500+ RM2.450 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.2kV/µs | 2.6A | 0 | 13mm | 7mm | 16mm | B32641B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ RM2.360 50+ RM1.900 100+ RM1.700 250+ RM1.670 500+ RM1.580 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 1.9A | 0.081ohm | 13mm | 5mm | 11mm | B32641B Series | -55°C | 125°C | AEC-Q200 | |||||