B32656 Series Power Film Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM131.010 10+ RM105.450 50+ RM94.350 100+ RM92.810 200+ RM87.550 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Snubber | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 210V/µs | 42mm | 28mm | 42.4mm | B32656 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ RM37.810 5+ RM30.850 10+ RM23.890 25+ RM23.100 50+ RM22.300 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Snubber | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 600V/µs | 42mm | 16mm | 28.5mm | B32656 Series | -55°C | 110°C | AEC-Q200 | |||||