B32701P Series Power Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM4.600 50+ RM3.130 100+ RM2.280 250+ RM2.090 500+ RM1.890 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 7mm | 16mm | B32701P Series | -40°C | 110°C | |||||
Each | 1+ RM8.010 10+ RM5.480 50+ RM4.810 100+ RM4.130 200+ RM3.820 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 9.5mm | 19.5mm | B32701P Series | -40°C | 110°C | |||||
Each | 1+ RM4.010 50+ RM2.710 100+ RM1.950 250+ RM1.780 500+ RM1.610 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 6mm | 12mm | B32701P Series | -40°C | 110°C | |||||
Each | 1+ RM3.360 50+ RM2.210 100+ RM1.590 250+ RM1.450 500+ RM1.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 5mm | 11mm | B32701P Series | -40°C | 110°C | |||||
Each | 1+ RM6.570 10+ RM4.590 50+ RM3.990 100+ RM3.380 200+ RM3.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 8mm | 17.5mm | B32701P Series | -40°C | 110°C | |||||