B32702P Series Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM5.560 50+ RM3.840 100+ RM2.820 250+ RM2.580 500+ RM2.340 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 25V/µs | 18mm | 7mm | 12.5mm | B32702P Series | -40°C | 110°C | |||||
Each | 1+ RM4.240 50+ RM2.710 100+ RM1.920 250+ RM1.830 500+ RM1.740 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 25V/µs | 18mm | 6mm | 11mm | B32702P Series | -40°C | 110°C | |||||
Each | 1+ RM3.690 50+ RM2.450 100+ RM1.750 250+ RM1.600 500+ RM1.440 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 25V/µs | 18mm | 5mm | 10.5mm | B32702P Series | -40°C | 110°C | |||||