Power Film Capacitors:

32 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4178017

RoHS

Each
1+
RM36.390
5+
RM31.710
10+
RM27.020
25+
RM24.880
50+
RM22.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
3642687

RoHS

Each
1+
RM27.390
10+
RM24.370
50+
RM21.310
100+
RM19.640
200+
RM19.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
3642694

RoHS

Each
1+
RM26.790
10+
RM23.820
50+
RM20.820
100+
RM19.180
200+
RM19.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3642685

RoHS

Each
1+
RM28.440
10+
RM25.610
50+
RM22.190
100+
RM19.450
200+
RM19.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
3642696

RoHS

Each
1+
RM28.440
10+
RM25.290
50+
RM22.100
100+
RM20.320
200+
RM20.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178008

RoHS

Each
1+
RM33.220
5+
RM28.930
10+
RM24.630
25+
RM22.770
50+
RM20.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4178005

RoHS

Each
1+
RM33.300
5+
RM28.990
10+
RM24.670
25+
RM22.810
50+
RM20.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177920

RoHS

Each
1+
RM25.870
5+
RM22.520
10+
RM19.160
25+
RM17.910
50+
RM16.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
3642697

RoHS

Each
1+
RM33.240
5+
RM29.090
10+
RM24.110
25+
RM21.610
50+
RM19.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178009

RoHS

Each
1+
RM34.230
5+
RM29.820
10+
RM25.410
25+
RM23.390
50+
RM21.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178007

RoHS

Each
1+
RM34.730
5+
RM30.260
10+
RM25.780
25+
RM23.710
50+
RM21.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177923

RoHS

Each
1+
RM33.670
5+
RM29.340
10+
RM25.000
25+
RM23.100
50+
RM21.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178010

RoHS

Each
1+
RM34.640
5+
RM30.190
10+
RM25.730
25+
RM23.670
50+
RM21.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4178004

RoHS

Each
1+
RM32.070
5+
RM27.910
10+
RM23.750
25+
RM21.960
50+
RM20.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4177921

RoHS

Each
1+
RM32.710
5+
RM28.470
10+
RM24.220
25+
RM22.380
50+
RM20.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178015

RoHS

Each
1+
RM34.680
5+
RM30.230
10+
RM25.780
25+
RM23.710
50+
RM21.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4178018

RoHS

Each
1+
RM37.340
5+
RM32.570
10+
RM27.800
25+
RM25.600
50+
RM23.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178003

RoHS

Each
1+
RM34.960
5+
RM30.460
10+
RM25.950
25+
RM23.890
50+
RM21.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178006

RoHS

Each
1+
RM33.530
5+
RM29.200
10+
RM24.860
25+
RM22.980
50+
RM21.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4178011

RoHS

Each
1+
RM35.880
5+
RM31.270
10+
RM26.650
25+
RM24.540
50+
RM22.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177922

RoHS

Each
1+
RM33.300
5+
RM28.990
10+
RM24.670
25+
RM22.810
50+
RM20.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4178001

RoHS

Each
1+
RM34.040
5+
RM29.640
10+
RM25.230
25+
RM23.330
50+
RM21.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4177925

RoHS

Each
1+
RM34.230
5+
RM29.820
10+
RM25.410
25+
RM23.390
50+
RM21.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178016

RoHS

Each
1+
RM35.920
5+
RM31.310
10+
RM26.690
25+
RM24.560
50+
RM22.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178012

RoHS

Each
1+
RM35.460
5+
RM30.890
10+
RM26.320
25+
RM24.230
50+
RM22.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account