90 Product Results Found for "AC+drives"
Find a huge range of Power Film Capacitors at element14 Malaysia. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Multicomp Pro, Epcos & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM23.520 10+ RM21.140 50+ RM18.310 100+ RM16.030 512+ RM13.190 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.7µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 426A | 11.7A | - | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM29.120 10+ RM25.880 36+ RM22.600 108+ RM21.230 252+ RM20.770 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 400A | 20.8A | - | - | 42mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM34.240 36+ RM29.750 72+ RM26.540 108+ RM23.330 504+ RM22.870 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 423A | 16.1A | - | - | 42mm | 28mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM69.940 18+ RM62.950 54+ RM55.980 108+ RM50.840 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 960A | 33.9A | - | - | 57.5mm | 45mm | 56mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM50.620 10+ RM48.110 60+ RM41.540 120+ RM38.930 270+ RM38.030 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 75V/µs | 938A | 26.1A | - | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM23.750 10+ RM14.480 58+ RM14.070 116+ RM13.650 522+ RM12.410 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 272A | 15.2A | - | - | 42mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM20.590 10+ RM12.090 64+ RM11.680 128+ RM11.260 512+ RM9.930 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 204V/µs | 204A | 7.8A | - | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM10.450 10+ RM8.030 50+ RM7.390 234+ RM6.110 702+ RM4.890 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | - | 31.5mm | 13mm | 25mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM12.410 10+ RM6.630 96+ RM6.160 192+ RM5.930 576+ RM5.700 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 99A | 7.2A | - | - | 31.5mm | 14mm | 28mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM20.680 10+ RM12.270 64+ RM11.910 128+ RM11.540 512+ RM10.530 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 353A | 10.6A | - | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM12.640 10+ RM7.220 50+ RM6.740 256+ RM6.260 512+ RM5.890 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 38A | 4.5A | - | - | 31.5mm | 11mm | 20mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM13.650 10+ RM12.770 25+ RM12.520 50+ RM12.260 100+ RM12.010 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | - | - | 0.009ohm | - | 31.5mm | 16mm | 32mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM13.840 10+ RM10.650 64+ RM9.640 128+ RM8.230 512+ RM8.000 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM8.770 10+ RM6.030 50+ RM5.490 256+ RM4.940 512+ RM3.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | - | 31.5mm | 11mm | 20mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM302.230 2+ RM267.020 3+ RM244.280 5+ RM221.890 10+ RM208.240 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | - | 0.003ohm | 76mm | - | - | 164mm | Multicomp Pro Film Capacitors | -40°C | 70°C | - | |||||
Each | 1+ RM15.480 10+ RM12.470 50+ RM10.740 96+ RM9.730 576+ RM7.220 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 173A | 7.5A | - | - | 31.5mm | 14mm | 28mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM8.690 10+ RM4.740 50+ RM4.370 256+ RM4.000 512+ RM3.770 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 45A | 4.5A | - | - | 31.5mm | 11mm | 20mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM9.430 10+ RM5.190 50+ RM4.810 234+ RM4.430 702+ RM4.420 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 68A | 6A | - | - | 31.5mm | 13mm | 25mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM80.240 18+ RM61.410 54+ RM55.530 108+ RM49.650 504+ RM47.720 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 47µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 837A | 32A | - | - | 57.5mm | 45mm | 56mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM25.450 10+ RM15.630 58+ RM15.190 116+ RM14.750 522+ RM13.470 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 297A | 13A | - | - | 42mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM54.200 23+ RM41.440 69+ RM36.890 115+ RM36.200 506+ RM32.660 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 82V/µs | 573A | 20.4A | - | - | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM14.110 10+ RM7.770 96+ RM7.170 192+ RM6.830 576+ RM6.490 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 141A | 6.5A | - | - | 31.5mm | 14mm | 28mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM77.630 10+ RM73.750 54+ RM62.070 108+ RM58.510 252+ RM57.870 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 42µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 882A | 34.5A | - | - | 57.5mm | 45mm | 65mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM44.180 30+ RM36.560 60+ RM31.910 120+ RM28.440 510+ RM26.660 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM8.460 10+ RM4.580 50+ RM4.220 256+ RM3.860 512+ RM3.670 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 38A | 4.5A | - | - | 31.5mm | 11mm | 20mm | C4AF Series | -55°C | 105°C | AEC-Q200 |