Niobium Oxide Capacitors:

29 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1432324RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.080
200+
RM1.960
500+
RM1.890
Min: 100 / Mult: 1
47µF
6.3V
0.3ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.070
10+
RM1.930
50+
RM1.680
100+
RM1.590
Min: 1 / Mult: 1
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.440
10+
RM3.350
50+
RM3.220
100+
RM3.080
200+
RM2.830
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.590
Min: 100 / Mult: 1
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.870
200+
RM1.830
500+
RM1.790
Min: 100 / Mult: 1
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.470
10+
RM2.240
50+
RM2.060
100+
RM1.870
200+
RM1.830
More Pricing...
Min: 1 / Mult: 1
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.350
10+
RM2.620
50+
RM2.280
100+
RM2.080
200+
RM1.960
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
0.3ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.080
200+
RM2.830
500+
RM2.570
Min: 100 / Mult: 1
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.460
10+
RM1.820
50+
RM1.820
Min: 1 / Mult: 1
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565143RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.820
Min: 100 / Mult: 1
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.230
10+
RM6.440
50+
RM5.980
100+
RM4.970
200+
RM4.480
More Pricing...
Min: 1 / Mult: 1
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.970
200+
RM4.480
500+
RM3.980
Min: 100 / Mult: 1
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.090
10+
RM3.060
100+
RM2.670
500+
RM2.440
1000+
RM2.300
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
0.15ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.350
10+
RM3.820
100+
RM3.330
500+
RM3.040
1000+
RM2.870
More Pricing...
Min: 1 / Mult: 1
150µF
4V
0.09ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.830
10+
RM2.910
100+
RM2.530
500+
RM2.320
1000+
RM2.180
More Pricing...
Min: 1 / Mult: 1
220µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.530
500+
RM2.320
1000+
RM2.180
2000+
RM2.100
Min: 100 / Mult: 1
220µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM2.440
1000+
RM2.300
2000+
RM2.210
Min: 500 / Mult: 1
100µF
6.3V
0.15ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432276RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM2.400
500+
RM2.190
1000+
RM2.060
2000+
RM1.990
4000+
RM1.200
More Pricing...
Min: 150 / Mult: 5
22µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.570
10+
RM2.750
100+
RM2.400
500+
RM2.190
1000+
RM2.060
More Pricing...
Min: 1 / Mult: 1
22µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.460
10+
RM3.890
100+
RM3.390
500+
RM3.100
1000+
RM2.920
More Pricing...
Min: 1 / Mult: 1
68µF
6.3V
0.075ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135166RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.460
100+
RM3.330
500+
RM3.040
1000+
RM2.870
2000+
RM2.760
Min: 150 / Mult: 1
150µF
4V
0.09ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432325RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM3.390
500+
RM3.100
1000+
RM2.920
2000+
RM2.810
Min: 150 / Mult: 5
68µF
6.3V
0.075ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.940
10+
RM2.370
100+
RM2.070
500+
RM1.890
1000+
RM1.780
More Pricing...
Min: 1 / Mult: 1
100µF
1.8V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.430
10+
RM3.870
100+
RM3.370
500+
RM3.080
1000+
RM2.900
More Pricing...
Min: 1 / Mult: 1
33µF
6.3V
0.25ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
1.5mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135178RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM3.370
500+
RM3.080
1000+
RM2.900
2000+
RM2.790
Min: 150 / Mult: 5
33µF
6.3V
0.25ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
1.5mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account