180µF Aluminium Polymer Capacitors:

114 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354606

RoHS

Each
1+
RM3.360
5+
RM2.890
10+
RM2.420
25+
RM2.340
50+
RM2.250
More Pricing...
Min: 1 / Mult: 1
180µF
16V
-
0.01ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
3972523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM11.050
50+
RM7.810
250+
RM6.490
500+
RM5.210
1500+
RM4.550
More Pricing...
Min: 5 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.810
250+
RM6.490
500+
RM5.210
1500+
RM4.550
3500+
RM4.230
More Pricing...
Min: 100 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
4292810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM12.230
50+
RM8.650
250+
RM7.170
500+
RM5.750
1500+
RM5.060
More Pricing...
Min: 5 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.015ohm
-
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
4292810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.650
250+
RM7.170
500+
RM5.750
1500+
RM5.060
3500+
RM4.630
Min: 100 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.015ohm
-
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
4292829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.140
250+
RM7.540
500+
RM6.440
1500+
RM6.070
3500+
RM4.910
Min: 100 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM13.740
50+
RM8.140
250+
RM7.540
500+
RM6.440
1500+
RM6.070
More Pricing...
Min: 5 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
2985588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.700
50+
RM7.250
250+
RM6.380
500+
RM6.110
1500+
RM5.980
Min: 5 / Mult: 5
180µF
6.3V
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
7.3mm
4.3mm
-
-55°C
105°C
WCAP-PHLE Series
2354685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.610
10+
RM2.920
50+
RM2.860
100+
RM2.810
200+
RM2.740
Min: 1 / Mult: 1
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
3523782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.480
50+
RM2.100
400+
RM1.720
800+
RM1.690
1200+
RM1.660
More Pricing...
Min: 10 / Mult: 10
180µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
2354647

RoHS

Each
1+
RM3.910
10+
RM2.580
50+
RM2.550
100+
RM2.510
200+
RM2.160
More Pricing...
Min: 1 / Mult: 1
180µF
16V
-
0.022ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.3A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
2354774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.350
10+
RM3.480
50+
RM3.350
100+
RM3.220
200+
RM3.160
Min: 1 / Mult: 1
180µF
16V
Radial Can - SMD
0.011ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.46A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPE Series
2759086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.940
10+
RM6.260
50+
RM5.400
100+
RM4.540
200+
RM4.450
Min: 1 / Mult: 1
180µF
35V
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.26A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SVPK Series
2354789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.440
50+
RM2.810
100+
RM2.720
250+
RM2.540
500+
RM2.360
Min: 1 / Mult: 1
180µF
16V
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.3A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.810
200+
RM2.740
Min: 100 / Mult: 1
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.730
10+
RM4.350
50+
RM3.990
100+
RM3.630
200+
RM3.560
Min: 1 / Mult: 1
180µF
25V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.65A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
2354655

RoHS

Each
1+
RM3.910
5+
RM3.620
10+
RM3.330
25+
RM3.270
50+
RM3.200
More Pricing...
Min: 1 / Mult: 1
180µF
25V
-
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.65A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
2354795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.980
50+
RM4.030
100+
RM3.540
250+
RM3.300
500+
RM3.060
Min: 1 / Mult: 1
180µF
20V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2354789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.720
250+
RM2.540
500+
RM2.360
Min: 100 / Mult: 1
180µF
16V
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.3A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.630
200+
RM3.560
Min: 100 / Mult: 1
180µF
25V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.65A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
2354774RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.220
200+
RM3.160
Min: 100 / Mult: 1
180µF
16V
Radial Can - SMD
0.011ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.46A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPE Series
2354795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.540
250+
RM3.300
500+
RM3.060
Min: 100 / Mult: 1
180µF
20V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2985588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.250
250+
RM6.380
500+
RM6.110
1500+
RM5.980
Min: 100 / Mult: 5
180µF
6.3V
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
7.3mm
4.3mm
-
-55°C
105°C
WCAP-PHLE Series
2762111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.980
10+
RM8.170
50+
RM8.010
100+
RM7.850
500+
RM7.680
More Pricing...
Min: 1 / Mult: 1
180µF
6.3V
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.7A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
2759062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.170
250+
RM3.820
500+
RM3.470
1000+
RM3.250
Min: 100 / Mult: 1
180µF
20V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.01A
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVF Series
1-25 of 114 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account