560µF Aluminium Polymer Capacitors:

122 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614042

RoHS

Each
10+
RM2.080
50+
RM1.890
100+
RM1.690
500+
RM1.440
1000+
RM1.230
Min: 10 / Mult: 10
560µF
10V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.82A
8mm
-
-
12mm
-55°C
105°C
A755 Series
4071225RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.120
400+
RM1.730
800+
RM1.590
1200+
RM1.560
2000+
RM1.530
Min: 100 / Mult: 10
560µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
-
-
12.2mm
-55°C
125°C
0
4071225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.510
50+
RM2.120
400+
RM1.730
800+
RM1.590
1200+
RM1.560
More Pricing...
Min: 10 / Mult: 10
560µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
-
-
12.2mm
-55°C
125°C
0
4292814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM14.850
50+
RM10.530
250+
RM8.830
500+
RM7.450
1500+
RM6.530
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
-
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
4292816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM10.210
250+
RM8.460
500+
RM6.810
1500+
RM5.980
3000+
RM5.470
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
-
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
4292815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.470
250+
RM8.780
500+
RM7.540
1500+
RM7.130
3000+
RM5.870
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.0045ohm
-
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
4292803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM12.050
50+
RM8.510
250+
RM7.040
500+
RM5.660
1500+
RM4.970
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
4292801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.650
250+
RM7.270
500+
RM6.220
1500+
RM5.750
3000+
RM4.590
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
4292836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM15.400
50+
RM10.750
250+
RM8.920
500+
RM7.270
1500+
RM6.390
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM10.160
250+
RM8.730
500+
RM6.860
1500+
RM6.390
3000+
RM6.270
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.0045ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM10.530
250+
RM8.830
500+
RM7.450
1500+
RM6.530
3000+
RM6.060
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
-
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
4292835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM14.620
50+
RM10.160
250+
RM8.730
500+
RM6.860
1500+
RM6.390
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.0045ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.510
250+
RM7.040
500+
RM5.660
1500+
RM4.970
3000+
RM4.560
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
4292816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM14.480
50+
RM10.210
250+
RM8.460
500+
RM6.810
1500+
RM5.980
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
-
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
4292802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.730
250+
RM7.270
500+
RM5.850
1500+
RM5.380
3000+
RM5.340
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.0045ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
4292836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM10.750
250+
RM8.920
500+
RM7.270
1500+
RM6.390
3000+
RM5.850
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM15.940
50+
RM9.470
250+
RM8.780
500+
RM7.540
1500+
RM7.130
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.0045ohm
-
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
4292801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM13.370
50+
RM8.650
250+
RM7.270
500+
RM6.220
1500+
RM5.750
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
4292802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM12.410
50+
RM8.730
250+
RM7.270
500+
RM5.850
1500+
RM5.380
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.0045ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
2354630

RoHS

Each
1+
RM9.470
10+
RM4.530
50+
RM4.340
100+
RM4.140
200+
RM4.050
More Pricing...
Min: 1 / Mult: 1
560µF
4V
-
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.300
10+
RM5.790
50+
RM5.610
100+
RM5.430
200+
RM5.330
Min: 1 / Mult: 1
560µF
20V
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2614077

RoHS

Each
10+
RM2.250
50+
RM1.800
100+
RM1.550
500+
RM1.220
1000+
RM1.070
Min: 10 / Mult: 10
560µF
6.3V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
3886103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.240
10+
RM7.140
50+
RM6.510
100+
RM5.410
500+
RM4.980
More Pricing...
Min: 1 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.030
10+
RM5.340
50+
RM5.110
100+
RM4.880
500+
RM4.080
More Pricing...
Min: 1 / Mult: 1
560µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.900
10+
RM6.890
50+
RM6.330
100+
RM5.270
500+
RM4.280
Min: 1 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
9.54A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
1-25 of 122 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account