Aluminium Polymer Capacitors:

10 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3523797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.520
50+
RM2.010
400+
RM1.500
800+
RM1.470
1200+
RM1.440
More Pricing...
Min: 10 / Mult: 10
39µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
12.2mm
-55°C
125°C
A768 Series
3523796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.460
50+
RM2.140
400+
RM1.810
800+
RM1.560
1200+
RM1.530
More Pricing...
Min: 10 / Mult: 10
33µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
12.2mm
-55°C
125°C
A768 Series
3523796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.140
400+
RM1.810
800+
RM1.560
1200+
RM1.530
2000+
RM1.500
Min: 100 / Mult: 10
33µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
12.2mm
-55°C
125°C
A768 Series
3523797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.010
400+
RM1.500
800+
RM1.470
1200+
RM1.440
2000+
RM1.410
Min: 100 / Mult: 10
39µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
12.2mm
-55°C
125°C
A768 Series
4061748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM12.460
200+
RM11.890
400+
RM11.310
Min: 100 / Mult: 1
22µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.3A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM21.500
10+
RM15.300
50+
RM12.830
100+
RM12.460
200+
RM11.890
More Pricing...
Min: 1 / Mult: 1
22µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.3A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
3523787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.470
100+
RM1.300
500+
RM1.070
1000+
RM0.974
2000+
RM0.814
More Pricing...
Min: 10 / Mult: 10
82µF
40V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.35A
8mm
6.7mm
-55°C
125°C
A768 Series
2837001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM16.950
500+
RM16.130
2500+
RM14.930
5400+
RM9.290
10800+
RM9.110
Min: 100 / Mult: 10
22µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.3A
10mm
10mm
-55°C
105°C
184 CPNS Series
2837001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM18.380
100+
RM16.950
500+
RM16.130
2500+
RM14.930
5400+
RM9.290
More Pricing...
Min: 10 / Mult: 10
22µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.3A
10mm
10mm
-55°C
105°C
184 CPNS Series
3523787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.300
500+
RM1.070
1000+
RM0.974
2000+
RM0.814
4000+
RM0.798
Min: 100 / Mult: 1
82µF
40V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.35A
8mm
6.7mm
-55°C
125°C
A768 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account