Aluminium Polymer Capacitors:

146 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.620
50+
RM4.630
250+
RM4.540
500+
RM3.250
1500+
RM3.230
Min: 5 / Mult: 5
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2806038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.630
250+
RM4.540
500+
RM3.250
1500+
RM3.230
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2837002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM24.430
100+
RM18.260
500+
RM15.480
2500+
RM14.470
5400+
RM14.290
More Pricing...
Min: 10 / Mult: 10
47µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2837002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM18.260
500+
RM15.480
2500+
RM14.470
5400+
RM14.290
10800+
RM14.010
More Pricing...
Min: 100 / Mult: 10
47µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
3267562

RoHS

Each
1+
RM14.030
5+
RM12.430
10+
RM10.820
25+
RM10.380
50+
RM9.950
More Pricing...
Min: 1 / Mult: 1
18µF
100V
Radial Leaded
0.04ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
730mA
8mm
-
-
12mm
-55°C
125°C
OS-CON SXE Series
2917957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.820
50+
RM5.090
250+
RM4.220
500+
RM3.790
1500+
RM3.500
More Pricing...
Min: 5 / Mult: 5
10µF
35V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CS Series
2614027

RoHS

Each
10+
RM1.330
100+
RM1.200
500+
RM0.923
1000+
RM0.846
2500+
RM0.845
More Pricing...
Min: 10 / Mult: 10
100µF
25V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
-
-
8mm
-55°C
105°C
A750 Series
3886093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.420
250+
RM3.900
500+
RM3.500
1000+
RM3.350
5000+
RM3.310
More Pricing...
Min: 100 / Mult: 1
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3886093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.830
50+
RM5.160
100+
RM4.420
250+
RM3.900
500+
RM3.500
More Pricing...
Min: 1 / Mult: 1
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
2491861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.550
10+
RM8.520
50+
RM7.990
100+
RM7.460
200+
RM7.310
Min: 1 / Mult: 1
15µF
100V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
730mA
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SXV Series
2806040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.040
50+
RM5.130
250+
RM5.080
500+
RM3.220
1500+
RM3.150
More Pricing...
Min: 5 / Mult: 5
68µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2759077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.700
50+
RM4.420
100+
RM4.030
250+
RM3.690
500+
RM3.340
More Pricing...
Min: 1 / Mult: 1
10µF
50V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
790mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
2808011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.280
50+
RM5.030
250+
RM4.780
500+
RM3.730
1500+
RM3.590
Min: 5 / Mult: 5
33µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2354812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.140
50+
RM3.380
100+
RM3.220
250+
RM2.970
500+
RM2.710
Min: 1 / Mult: 1
10µF
50V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.5A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.940
10+
RM3.380
50+
RM3.370
100+
RM3.360
200+
RM3.290
Min: 1 / Mult: 1
68µF
20V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.4A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
3442869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.950
50+
RM5.360
250+
RM4.890
500+
RM4.070
1500+
RM4.010
More Pricing...
Min: 5 / Mult: 5
68µF
16V
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
2806037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.460
50+
RM2.500
250+
RM2.450
500+
RM2.400
1500+
RM2.350
More Pricing...
Min: 5 / Mult: 5
47µF
20V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CT Series
2354801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.650
50+
RM2.430
100+
RM2.050
250+
RM2.010
500+
RM1.970
Min: 1 / Mult: 1
27µF
25V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.45A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.130
50+
RM3.090
100+
RM3.030
250+
RM2.760
500+
RM2.490
Min: 1 / Mult: 1
100µF
6.3V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.81A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2354708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.890
50+
RM2.990
100+
RM2.870
250+
RM2.860
500+
RM2.850
More Pricing...
Min: 1 / Mult: 1
150µF
4V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.81A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2466541

RoHS

Each
1+
RM3.640
50+
RM3.110
100+
RM2.710
250+
RM2.400
500+
RM2.110
More Pricing...
Min: 1 / Mult: 1
10µF
35V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.1A
6.3mm
-
-
8mm
-55°C
105°C
WCAP-PTHR Series
2491861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.460
200+
RM7.310
Min: 100 / Mult: 1
15µF
100V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
730mA
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SXV Series
2466542

RoHS

Each
1+
RM4.460
50+
RM3.800
100+
RM3.310
250+
RM2.950
500+
RM2.590
More Pricing...
Min: 1 / Mult: 1
22µF
35V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.1A
6.3mm
-
-
8mm
-55°C
105°C
WCAP-PTHR Series
2354812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.220
250+
RM2.970
500+
RM2.710
Min: 100 / Mult: 1
10µF
50V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.5A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.030
250+
RM2.760
500+
RM2.490
Min: 100 / Mult: 1
100µF
6.3V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.81A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
1-25 of 146 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account