Aluminium Polymer Capacitors:

28 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2520820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.330
50+
RM8.240
100+
RM6.940
250+
RM5.760
500+
RM4.730
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
8mm
6.6mm
8.4mm
-55°C
105°C
180 CPS Series
2520810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.830
50+
RM7.790
100+
RM6.560
250+
RM5.450
500+
RM4.470
More Pricing...
Min: 1 / Mult: 1
100µF
16V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.49A
6.3mm
6.6mm
6.6mm
-55°C
105°C
180 CPS Series
2520819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.330
50+
RM8.240
100+
RM6.940
250+
RM5.760
500+
RM4.730
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
10mm
5.3mm
10.4mm
-55°C
105°C
180 CPS Series
2520819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.940
250+
RM5.760
500+
RM4.730
1000+
RM4.340
5000+
RM4.180
More Pricing...
Min: 100 / Mult: 1
100µF
6.3V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
10mm
5.3mm
10.4mm
-55°C
105°C
180 CPS Series
2520820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.940
250+
RM5.760
500+
RM4.730
1000+
RM4.340
5000+
RM4.180
More Pricing...
Min: 100 / Mult: 1
220µF
6.3V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
8mm
6.6mm
8.4mm
-55°C
105°C
180 CPS Series
2520810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.560
250+
RM5.450
500+
RM4.470
1000+
RM4.100
5000+
RM3.940
More Pricing...
Min: 100 / Mult: 1
100µF
16V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.49A
6.3mm
6.6mm
6.6mm
-55°C
105°C
180 CPS Series
2520808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.530
10+
RM19.140
50+
RM18.750
100+
RM18.360
200+
RM17.970
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
5.56A
10mm
10.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.500
10+
RM16.170
50+
RM15.840
100+
RM15.510
200+
RM15.180
More Pricing...
Min: 1 / Mult: 1
1000µF
4V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
10mm
10.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.540
10+
RM20.130
50+
RM19.720
100+
RM19.310
200+
RM18.900
More Pricing...
Min: 1 / Mult: 1
330µF
25V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
10mm
10.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.780
50+
RM13.510
100+
RM13.230
250+
RM12.960
500+
RM12.680
More Pricing...
Min: 1 / Mult: 1
560µF
4V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
3.6A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.010
50+
RM12.750
100+
RM12.490
250+
RM12.230
500+
RM11.970
More Pricing...
Min: 1 / Mult: 1
560µF
4V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
3.22A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.780
50+
RM13.510
100+
RM13.230
250+
RM12.960
500+
RM12.680
More Pricing...
Min: 1 / Mult: 1
150µF
16V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
10mm
8.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.530
10+
RM19.140
50+
RM18.750
100+
RM18.360
200+
RM17.970
More Pricing...
Min: 1 / Mult: 1
560µF
20V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
5.6A
10mm
10.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.640
50+
RM8.520
100+
RM8.000
250+
RM7.600
500+
RM7.080
More Pricing...
Min: 1 / Mult: 1
39µF
16V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
6.6mm
6.6mm
-55°C
105°C
180 CPS Series
2520812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.530
10+
RM19.140
50+
RM18.750
100+
RM18.360
200+
RM17.970
More Pricing...
Min: 1 / Mult: 1
470µF
16V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
SMD
6.1A
10mm
10.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.170
10+
RM15.850
50+
RM15.530
100+
RM15.200
200+
RM14.880
More Pricing...
Min: 1 / Mult: 1
82µF
35V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
4A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.620
50+
RM10.410
100+
RM10.200
250+
RM9.990
500+
RM9.780
More Pricing...
Min: 1 / Mult: 1
330µF
4V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
3.16A
6.3mm
6.6mm
6.6mm
-55°C
105°C
180 CPS Series
2520816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM15.200
200+
RM14.880
400+
RM14.560
Min: 100 / Mult: 1
82µF
35V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
4A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM13.230
250+
RM12.960
500+
RM12.680
1000+
RM12.410
Min: 100 / Mult: 1
150µF
16V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
10mm
8.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM18.360
200+
RM17.970
400+
RM17.580
Min: 100 / Mult: 1
470µF
16V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
SMD
6.1A
10mm
10.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM19.310
200+
RM18.900
400+
RM18.490
Min: 100 / Mult: 1
330µF
25V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
10mm
10.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.000
250+
RM7.600
500+
RM7.080
1000+
RM6.370
Min: 100 / Mult: 1
39µF
16V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
6.6mm
6.6mm
-55°C
105°C
180 CPS Series
2520818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM13.230
250+
RM12.960
500+
RM12.680
1000+
RM12.410
Min: 100 / Mult: 1
560µF
4V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
3.6A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM15.510
200+
RM15.180
500+
RM14.850
Min: 100 / Mult: 1
1000µF
4V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
10mm
10.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM18.360
200+
RM17.970
400+
RM17.580
Min: 100 / Mult: 1
1500µF
6.3V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
5.56A
10mm
10.4mm
10.4mm
-55°C
105°C
180 CPS Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account