Aluminium Polymer Capacitors:

34 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2466549

RoHS

Each
1+
RM7.410
10+
RM6.880
50+
RM6.350
100+
RM5.520
200+
RM4.700
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.7A
10mm
12.5mm
-55°C
105°C
WCAP-PTHR Series
2466589

RoHS

Each
1+
RM9.050
10+
RM8.400
50+
RM7.760
100+
RM6.770
200+
RM6.030
More Pricing...
Min: 1 / Mult: 1
2000µF
6.3V
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.64A
10mm
12.5mm
-55°C
105°C
WCAP-PT5H Series
2466597

RoHS

Each
1+
RM8.650
10+
RM8.010
50+
RM7.360
100+
RM6.440
200+
RM5.730
More Pricing...
Min: 1 / Mult: 1
470µF
16V
Radial Leaded
0.009ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
10mm
12.5mm
-55°C
105°C
WCAP-PT5H Series
2466550

RoHS

Each
1+
RM7.720
10+
RM7.220
50+
RM6.710
100+
RM5.850
200+
RM5.160
More Pricing...
Min: 1 / Mult: 1
150µF
35V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.7A
10mm
12.5mm
-55°C
105°C
WCAP-PTHR Series
2466555

RoHS

Each
1+
RM18.430
10+
RM17.100
50+
RM15.760
100+
RM13.740
200+
RM11.680
More Pricing...
Min: 1 / Mult: 1
47µF
50V
Radial Leaded
0.035ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
10mm
12.5mm
-55°C
105°C
WCAP-PTHR Series
2841885

RoHS

Each
10+
RM6.940
100+
RM6.390
500+
RM5.670
1000+
RM5.560
2500+
RM5.450
More Pricing...
Min: 10 / Mult: 10
100µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
10mm
12.5mm
-55°C
105°C
FPCAP RNS Series
3783836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.080
200+
RM4.590
500+
RM4.100
2500+
RM3.670
Min: 100 / Mult: 1
100µF
63V
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
10mm
12.5mm
-55°C
105°C
APD Series
3783836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.720
10+
RM6.670
50+
RM6.120
100+
RM5.080
200+
RM4.590
More Pricing...
Min: 1 / Mult: 1
100µF
63V
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
10mm
12.5mm
-55°C
105°C
APD Series
4061771

RoHS

Each
1+
RM12.740
10+
RM11.830
50+
RM10.920
100+
RM9.390
200+
RM8.460
More Pricing...
Min: 1 / Mult: 1
22µF
80V
Radial Leaded
0.035ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.8A
10mm
12.5mm
-55°C
105°C
WCAP-PTHR Series
4061766

RoHS

Each
1+
RM8.090
10+
RM7.500
50+
RM6.900
100+
RM5.980
200+
RM5.330
More Pricing...
Min: 1 / Mult: 1
120µF
35V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4A
10mm
12.5mm
-55°C
105°C
WCAP-PT5H Series
4061772

RoHS

Each
1+
RM16.750
10+
RM15.510
50+
RM14.260
100+
RM12.330
200+
RM11.070
More Pricing...
Min: 1 / Mult: 1
33µF
80V
Radial Leaded
0.035ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.8A
10mm
12.5mm
-55°C
105°C
WCAP-PTHR Series
4061773

RoHS

Each
1+
RM22.420
10+
RM20.770
50+
RM19.120
100+
RM16.490
200+
RM14.870
More Pricing...
Min: 1 / Mult: 1
47µF
50V
Radial Leaded
0.025ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.1A
10mm
12.5mm
-55°C
125°C
WCAP-PTHT Series
4061769

RoHS

Each
1+
RM21.960
10+
RM20.380
50+
RM18.800
100+
RM16.170
200+
RM15.230
More Pricing...
Min: 1 / Mult: 1
47µF
100V
Radial Leaded
0.05ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.6A
10mm
12.5mm
-55°C
105°C
WCAP-PTHR Series
4061768

RoHS

Each
1+
RM9.840
10+
RM9.130
50+
RM8.420
100+
RM7.270
200+
RM6.530
More Pricing...
Min: 1 / Mult: 1
150µF
35V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4A
10mm
12.5mm
-55°C
105°C
WCAP-PT5H Series
4575086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.500
10+
RM3.710
50+
RM3.400
100+
RM3.330
200+
RM3.150
More Pricing...
Min: 1 / Mult: 1
470µF
25V
Radial Can - SMD
0.028ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4.5A
10mm
12.5mm
-55°C
125°C
APB Series
4575075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.250
10+
RM3.570
50+
RM3.270
100+
RM3.200
200+
RM3.030
More Pricing...
Min: 1 / Mult: 1
820µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
5.6A
10mm
12.5mm
-55°C
125°C
APB Series
4575062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.170
10+
RM3.520
50+
RM3.220
100+
RM3.150
200+
RM2.990
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
6.1A
10mm
12.5mm
-55°C
125°C
APB Series
4575069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.380
10+
RM3.640
50+
RM3.330
100+
RM3.260
200+
RM3.090
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
5.6A
10mm
12.5mm
-55°C
125°C
APB Series
4575093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.000
10+
RM3.430
50+
RM3.140
100+
RM3.070
200+
RM2.910
More Pricing...
Min: 1 / Mult: 1
220µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
3.4A
10mm
12.5mm
-55°C
125°C
APB Series
4575081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.420
10+
RM3.660
50+
RM3.360
100+
RM3.280
200+
RM3.110
More Pricing...
Min: 1 / Mult: 1
470µF
20V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4.95A
10mm
12.5mm
-55°C
125°C
APB Series
2466579

RoHS

Each
1+
RM8.180
10+
RM7.590
50+
RM6.990
100+
RM6.120
200+
RM5.190
More Pricing...
Min: 1 / Mult: 1
470µF
16V
Radial Leaded
0.01ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
6.1A
10mm
12.5mm
-55°C
125°C
WCAP-PTHT Series
2466570

RoHS

Each
1+
RM8.420
10+
RM7.820
50+
RM7.220
100+
RM6.300
200+
RM5.350
More Pricing...
Min: 1 / Mult: 1
1200µF
6.3V
Radial Leaded
0.009ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
6.64A
10mm
12.5mm
-55°C
125°C
WCAP-PTHT Series
3783834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.080
10+
RM3.490
50+
RM3.340
100+
RM3.180
200+
RM3.120
Min: 1 / Mult: 1
470µF
35V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.1A
10mm
12.5mm
-55°C
105°C
APD Series
2466587

RoHS

Each
1+
RM8.960
10+
RM8.320
50+
RM7.680
100+
RM6.670
200+
RM5.690
More Pricing...
Min: 1 / Mult: 1
1200µF
6.3V
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.64A
10mm
12.5mm
-55°C
105°C
WCAP-PT5H Series
2466557

RoHS

Each
1+
RM19.300
10+
RM17.880
50+
RM16.450
100+
RM14.340
200+
RM12.210
More Pricing...
Min: 1 / Mult: 1
68µF
50V
Radial Leaded
0.035ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
10mm
12.5mm
-55°C
105°C
WCAP-PTHR Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account