Aluminium Polymer Capacitors:

21 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9226958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM3.990
Min: 100 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
9226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.760
10+
RM3.990
Min: 1 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
4216333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
RM5.990
Min: 500 / Mult: 500
470µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.27A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4180841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.200
10+
RM8.990
50+
RM7.160
100+
RM6.530
500+
RM5.470
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.006ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4180842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.910
10+
RM8.850
50+
RM7.020
100+
RM6.430
500+
RM5.370
More Pricing...
Min: 1 / Mult: 1
470µF
2V
2917 [7343 Metric]
0.006ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4163335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.070
500+
RM8.600
1000+
RM8.420
Min: 100 / Mult: 1
15µF
35V
2917 [7343-31 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
4163335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.530
10+
RM10.890
50+
RM10.480
100+
RM10.070
500+
RM8.600
More Pricing...
Min: 1 / Mult: 1
15µF
35V
2917 [7343-31 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
4216333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM5.990
Min: 500 / Mult: 500
470µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.27A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4180841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.530
500+
RM5.470
1000+
RM5.030
Min: 100 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.006ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4180842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.430
500+
RM5.370
1000+
RM4.890
Min: 100 / Mult: 1
470µF
2V
2917 [7343 Metric]
0.006ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4216334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.170
500+
RM5.840
1000+
RM5.560
Min: 100 / Mult: 1
470µF
2V
2917 [7343 Metric]
0.006ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4216335RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM5.840
Min: 500 / Mult: 500
470µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.27A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4216334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.290
10+
RM6.710
50+
RM6.440
100+
RM6.170
500+
RM5.840
More Pricing...
Min: 1 / Mult: 1
470µF
2V
2917 [7343 Metric]
0.006ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4216335
Each (Supplied on Cut Tape)
Cut Tape
500+
RM5.840
Min: 500 / Mult: 500
470µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.27A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4752389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM13.550
50+
RM8.580
250+
RM6.530
500+
RM6.220
1000+
RM5.910
More Pricing...
Min: 5 / Mult: 5
330µF
6.3V
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.5A
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
4216332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.920
10+
RM7.580
50+
RM7.290
100+
RM6.990
500+
RM6.220
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.006ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4752391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM11.880
50+
RM7.460
250+
RM5.720
500+
RM5.410
1000+
RM5.160
More Pricing...
Min: 5 / Mult: 5
100µF
16V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
4752390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM10.690
50+
RM6.710
250+
RM5.160
500+
RM4.910
1000+
RM4.660
More Pricing...
Min: 5 / Mult: 5
150µF
10V
2917 [7343 Metric]
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
4216332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.990
500+
RM6.220
1000+
RM6.100
Min: 100 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.006ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
4705895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.220
10+
RM14.520
50+
RM12.230
100+
RM11.850
500+
RM11.620
More Pricing...
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.8A
7.3mm
4.3mm
2.8mm
-55°C
105°C
T521 KO-CAP Series
3490268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM10.110
50+
RM7.130
250+
RM5.340
500+
RM4.600
1000+
RM4.250
More Pricing...
Min: 5 / Mult: 5
820µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account