Aluminium Polymer Capacitors:

31 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614054

RoHS

Each
10+
RM2.170
50+
RM2.010
300+
RM1.850
600+
RM1.570
1200+
RM1.450
More Pricing...
Min: 10 / Mult: 10
220µF
25V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2466635

RoHS

Each
1+
RM2.630
50+
RM2.250
100+
RM1.960
250+
RM1.740
500+
RM1.540
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2354793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.300
50+
RM2.060
100+
RM2.020
250+
RM1.980
500+
RM1.930
Min: 1 / Mult: 1
82µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.000
50+
RM3.000
100+
RM2.880
250+
RM2.840
500+
RM2.790
Min: 1 / Mult: 1
82µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2354793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.020
250+
RM1.980
500+
RM1.930
Min: 100 / Mult: 1
82µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.880
250+
RM2.840
500+
RM2.790
Min: 100 / Mult: 1
82µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2806058

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
RM1.890
7500+
RM1.860
15000+
RM1.820
Min: 1500 / Mult: 1500
82µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
4061723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.970
200+
RM8.940
500+
RM7.910
Min: 100 / Mult: 1
100µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.510
10+
RM12.530
50+
RM11.540
100+
RM9.970
200+
RM8.940
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
4163332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.820
500+
RM10.160
1000+
RM9.430
Min: 100 / Mult: 1
22µF
35V
2917 [7343-40 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
4568209RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.520
200+
RM9.020
400+
RM8.510
Min: 100 / Mult: 1
39µF
100V
-
0.03ohm
-
-
-
-
3A
10mm
-
-
12.6mm
-55°C
125°C
-
4568185

RoHS

Each
1+
RM16.410
5+
RM14.120
10+
RM11.820
25+
RM11.020
50+
RM10.210
More Pricing...
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
4568193

RoHS

Each
1+
RM16.450
5+
RM14.160
10+
RM11.860
25+
RM11.060
50+
RM10.250
More Pricing...
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
4568209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.280
10+
RM12.460
50+
RM10.750
100+
RM9.520
200+
RM9.020
More Pricing...
Min: 1 / Mult: 1
39µF
100V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
3A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SXV Series
4568201

RoHS

Each
1+
RM14.380
10+
RM12.580
50+
RM10.430
100+
RM9.350
200+
RM8.630
More Pricing...
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
4163332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.470
10+
RM15.670
50+
RM12.730
100+
RM11.820
500+
RM10.160
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2917 [7343-40 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
3299927

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM2.730
5000+
RM2.680
10000+
RM2.630
Min: 1000 / Mult: 1000
82µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
4739248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.160
10+
RM9.390
50+
RM8.080
100+
RM6.960
200+
RM6.160
More Pricing...
Min: 1 / Mult: 1
100µF
63V
Radial Can - SMD
0.024ohm
4000 hours @ 125°C
± 20%
Surface Mount
Solder
3A
10mm
-
-
12.6mm
-55°C
125°C
VHHL Series
4739271

RoHS

Each
1+
RM16.910
10+
RM9.260
50+
RM7.960
200+
RM6.090
400+
RM5.780
More Pricing...
Min: 1 / Mult: 1
100µF
63V
Radial Leaded
0.024ohm
4000 hours @ 125°C
± 20%
Through Hole
Solder
3A
10mm
-
-
11.5mm
-55°C
125°C
RHHL Series
4739258

RoHS

Each
1+
RM9.510
50+
RM4.540
100+
RM3.360
250+
RM2.920
500+
RM2.550
More Pricing...
Min: 1 / Mult: 1
68µF
35V
Radial Leaded
0.028ohm
5000 hours @ 105°C
± 20%
Through Hole
Solder
3A
8mm
-
-
7mm
-55°C
105°C
RHV Series
4703872

RoHS

Each
1+
RM3.540
5+
RM3.090
10+
RM2.630
25+
RM2.580
50+
RM2.530
More Pricing...
Min: 1 / Mult: 1
82µF
25V
-
0.028ohm
5000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
8mm
-
-
7mm
-55°C
105°C
SEPF Series
4752390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM10.690
50+
RM6.710
250+
RM5.160
500+
RM4.910
1000+
RM4.660
More Pricing...
Min: 5 / Mult: 5
150µF
10V
2917 [7343 Metric]
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
4752380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM10.010
50+
RM6.900
250+
RM4.410
500+
RM3.920
1500+
RM3.540
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
1.9mm
-40°C
105°C
ECAS Series
4752382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.700
50+
RM6.710
250+
RM4.290
500+
RM3.790
1500+
RM3.420
More Pricing...
Min: 5 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
1.9mm
-40°C
105°C
ECAS Series
2709188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.810
10+
RM2.500
100+
RM2.280
500+
RM2.230
1000+
RM2.090
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
2917 [7343 Metric]
0.01ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account