Aluminium Polymer Capacitors:

14 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3584414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.290
Min: 100 / Mult: 1
560µF
20V
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
12.6mm
-55°C
105°C
OS-CON SVPT Series
3584414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.480
10+
RM9.770
50+
RM8.970
100+
RM7.290
Min: 1 / Mult: 1
560µF
20V
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
12.6mm
-55°C
105°C
OS-CON SVPT Series
2354797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.300
10+
RM5.790
50+
RM5.610
100+
RM5.430
200+
RM5.330
Min: 1 / Mult: 1
560µF
20V
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
12.6mm
-55°C
105°C
OS-CON SVPF Series
2354645

RoHS

Each
1+
RM8.600
5+
RM6.600
10+
RM4.600
25+
RM4.400
50+
RM4.200
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
-
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.4A
10mm
13mm
-55°C
105°C
OS-CON SEPF Series
3295972

RoHS

Each
1+
RM8.650
10+
RM5.250
50+
RM4.890
100+
RM4.530
200+
RM4.270
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Leaded
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.4A
10mm
13mm
-55°C
105°C
OS-CON SEPF Series
2354788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.210
10+
RM5.910
50+
RM5.330
100+
RM4.750
200+
RM4.660
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
12.6mm
-55°C
105°C
OS-CON SVPF Series
2354797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.430
200+
RM5.330
Min: 100 / Mult: 1
560µF
20V
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
12.6mm
-55°C
105°C
OS-CON SVPF Series
2354788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.750
200+
RM4.660
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
12.6mm
-55°C
105°C
OS-CON SVPF Series
2666617

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
RM4.410
2000+
RM4.330
4000+
RM4.240
Min: 400 / Mult: 400
1000µF
16V
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
12.6mm
-55°C
105°C
OS-CON SVPF Series
3254503

RoHS

Each
1+
RM7.270
5+
RM5.490
10+
RM3.710
25+
RM3.550
50+
RM3.390
More Pricing...
Min: 1 / Mult: 1
470µF
16V
Radial Leaded
0.008ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.4A
8mm
9mm
-55°C
105°C
OS-CON SEPG Series
3584415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.980
10+
RM10.030
50+
RM8.090
100+
RM8.040
200+
RM7.880
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
12.6mm
-55°C
105°C
OS-CON SVPT Series
2806064

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
RM4.600
2000+
RM4.080
4000+
RM4.000
Min: 400 / Mult: 400
560µF
20V
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
12.6mm
-55°C
105°C
OS-CON SVPF Series
3584415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.040
200+
RM7.880
400+
RM7.720
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
12.6mm
-55°C
105°C
OS-CON SVPT Series
4699314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.160
5+
RM8.670
10+
RM7.170
25+
RM6.440
50+
RM5.710
More Pricing...
Min: 1 / Mult: 1
560µF
20V
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
Solder
5.4A
10mm
13mm
-55°C
105°C
OS-CON SEPF Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account