42 Product Results Found for "industrial"
Find a huge range of Aluminium Polymer Capacitors at element14 Malaysia. We stock a large selection of Aluminium Polymer Capacitors, including new and most popular products from the world's top manufacturers including: Panasonic, Wurth Elektronik, Nichicon & Kemet
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM5.920 50+ RM3.390 250+ RM3.330 500+ RM2.200 1500+ RM2.140 | Min: 5 / Mult: 5 | 100µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | SP-Cap CX Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM5.520 10+ RM4.110 50+ RM4.050 100+ RM3.980 200+ RM3.910 | Min: 1 / Mult: 1 | 270µF | 16V | Radial Can - SMD | 0.008ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.8A | 6.3mm | - | - | 9.9mm | -55°C | 105°C | OS-CON SVPG Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.380 500+ RM5.760 1000+ RM5.730 | Min: 100 / Mult: 1 | 100µF | 6V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 4.1A | - | 7.3mm | 4.3mm | 2.8mm | -55°C | 125°C | A700 AO-CAP Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM3.390 250+ RM3.330 500+ RM2.200 1500+ RM2.140 | Min: 100 / Mult: 1 | 100µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | SP-Cap CX Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM13.200 10+ RM7.830 50+ RM7.670 100+ RM6.380 500+ RM5.760 More Pricing... | Min: 1 / Mult: 1 | 100µF | 6V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 4.1A | - | 7.3mm | 4.3mm | 2.8mm | -55°C | 125°C | A700 AO-CAP Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.980 200+ RM3.910 | Min: 100 / Mult: 1 | 270µF | 16V | Radial Can - SMD | 0.008ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.8A | 6.3mm | - | - | 9.9mm | -55°C | 105°C | OS-CON SVPG Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM4.850 50+ RM2.590 100+ RM2.480 250+ RM2.180 500+ RM1.880 | Min: 1 / Mult: 1 | 220µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.15A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | |||||
Each | 1+ RM5.760 10+ RM2.480 50+ RM2.380 100+ RM2.280 200+ RM2.260 More Pricing... | Min: 1 / Mult: 1 | 100µF | 16V | - | 0.01ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.68A | 6.3mm | - | - | 9mm | -55°C | 105°C | OS-CON SEPC Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM4.210 50+ RM2.440 100+ RM2.370 250+ RM2.180 500+ RM1.980 | Min: 1 / Mult: 1 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM3.820 10+ RM2.980 50+ RM2.930 100+ RM2.870 200+ RM2.800 | Min: 1 / Mult: 1 | 180µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.02A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each | 1+ RM2.760 5+ RM2.680 10+ RM2.590 25+ RM2.540 50+ RM2.490 More Pricing... | Min: 1 / Mult: 1 | 220µF | 16V | - | 0.013ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.15A | 8mm | - | - | 7mm | -55°C | 105°C | OS-CON SEPC Series | |||||
Each | 1+ RM9.190 5+ RM7.210 10+ RM5.230 25+ RM4.830 50+ RM4.430 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 16V | - | 0.012ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 5.4A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEPF Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.480 250+ RM2.180 500+ RM1.880 | Min: 100 / Mult: 1 | 220µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.15A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.870 200+ RM2.800 | Min: 100 / Mult: 1 | 180µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.02A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each | 1+ RM5.320 10+ RM5.030 50+ RM4.730 200+ RM4.120 400+ RM3.660 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 6.3V | Radial Leaded | 0.009ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 6.1A | 8mm | - | - | 11.5mm | -55°C | 125°C | WCAP-PTHT Series | |||||
Each | 1+ RM8.760 5+ RM7.410 10+ RM6.050 25+ RM5.600 50+ RM5.150 More Pricing... | Min: 1 / Mult: 1 | 680µF | 6.3V | - | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 6.64A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEPC Series | |||||
Each | 1+ RM3.690 5+ RM3.380 10+ RM3.070 25+ RM3.010 50+ RM2.950 More Pricing... | Min: 1 / Mult: 1 | 100µF | 20V | - | 0.035ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.57A | 10mm | - | - | 8mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each | 1+ RM4.700 10+ RM4.660 50+ RM4.050 200+ RM3.600 400+ RM3.200 More Pricing... | Min: 1 / Mult: 1 | 100µF | 25V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | |||||
Each | 1+ RM3.690 50+ RM3.140 100+ RM2.730 250+ RM2.430 500+ RM2.130 More Pricing... | Min: 1 / Mult: 1 | 10µF | 35V | Radial Leaded | 0.04ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | WCAP-PTHR Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.370 250+ RM2.180 500+ RM1.980 | Min: 100 / Mult: 1 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | |||||
Each | 1+ RM7.890 10+ RM7.480 50+ RM7.060 100+ RM6.150 200+ RM5.470 More Pricing... | Min: 1 / Mult: 1 | 150µF | 35V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.7A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | |||||
Each | 1+ RM2.430 50+ RM2.000 100+ RM1.750 250+ RM1.600 500+ RM1.390 More Pricing... | Min: 1 / Mult: 1 | 47µF | 10V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 5mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each | 1+ RM6.150 10+ RM5.840 50+ RM5.520 200+ RM4.800 400+ RM4.270 More Pricing... | Min: 1 / Mult: 1 | 470µF | 16V | Radial Leaded | 0.012ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 500+ RM2.700 2500+ RM2.650 5000+ RM2.600 | Min: 500 / Mult: 500 | 180µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.02A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ RM1.960 5000+ RM1.930 10000+ RM1.890 | Min: 1000 / Mult: 1000 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series |