Tantalum Polymer Capacitors:

10 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2992481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.280
100+
RM2.810
500+
RM2.150
1000+
RM1.880
2000+
RM1.700
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
2992481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.810
500+
RM2.150
1000+
RM1.880
2000+
RM1.700
10000+
RM1.610
Min: 100 / Mult: 5
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
2992483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.650
50+
RM2.880
250+
RM2.360
500+
RM1.900
1000+
RM1.770
More Pricing...
Min: 5 / Mult: 5
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
2992483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.880
250+
RM2.360
500+
RM1.900
1000+
RM1.770
2000+
RM1.720
Min: 100 / Mult: 5
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
3783154RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.760
250+
RM1.750
500+
RM1.740
1000+
RM1.710
2000+
RM1.680
Min: 100 / Mult: 5
22µF
± 20%
16V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
3783154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.890
50+
RM1.760
250+
RM1.750
500+
RM1.740
1000+
RM1.710
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
16V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
2992478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.790
50+
RM3.210
250+
RM2.940
500+
RM2.460
1000+
RM2.300
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
2992484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.790
50+
RM3.210
250+
RM2.940
500+
RM2.460
1000+
RM2.300
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
2992484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.210
250+
RM2.940
500+
RM2.460
1000+
RM2.300
2000+
RM2.140
Min: 100 / Mult: 5
68µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
2992478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.210
250+
RM2.940
500+
RM2.460
1000+
RM2.300
2000+
RM2.140
Min: 100 / Mult: 5
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.336A
-55°C
125°C
TCQ Series
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account