10pF RF Capacitors:

142 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2522553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.598
100+
RM0.377
500+
RM0.318
1000+
RM0.268
2000+
RM0.233
Min: 10 / Mult: 10
10pF
50V
-
-
0
± 1%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2470446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.349
100+
RM0.212
500+
RM0.184
2500+
RM0.114
5000+
RM0.112
Min: 10 / Mult: 10
10pF
-
50V
0402 [1005 Metric]
GJM Series
± 1%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2995679

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.556
20000+
RM0.502
40000+
RM0.492
Min: 4000 / Mult: 4000
10pF
-
250V
0603 [1608 Metric]
GQM Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
1885432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.110
100+
RM0.842
500+
RM0.818
1000+
RM0.793
2000+
RM0.768
More Pricing...
Min: 10 / Mult: 10
10pF
250V
-
-
S Series
± 5%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
3890023

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
RM0.033
75000+
RM0.032
150000+
RM0.031
Min: 15000 / Mult: 15000
10pF
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3924287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.273
100+
RM0.178
500+
RM0.156
2500+
RM0.134
5000+
RM0.133
Min: 10 / Mult: 10
10pF
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.157
100+
RM0.093
500+
RM0.084
2500+
RM0.047
7500+
RM0.046
Min: 10 / Mult: 10
10pF
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
2470446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.184
2500+
RM0.114
5000+
RM0.112
Min: 500 / Mult: 10
10pF
-
50V
0402 [1005 Metric]
GJM Series
± 1%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2996136

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
RM0.579
20000+
RM0.543
40000+
RM0.470
Min: 4000 / Mult: 4000
10pF
-
250V
0805 [2012 Metric]
GQM Series
± 5%
C0G / NP0
125°C
2.01mm
-
1.25mm
Wraparound
-55°C
-
-
3243279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.350
100+
RM0.902
500+
RM0.821
1000+
RM0.629
2000+
RM0.617
Min: 10 / Mult: 10
10pF
-
250V
0603 [1608 Metric]
GQM Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
1885432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.842
500+
RM0.818
1000+
RM0.793
2000+
RM0.768
4000+
RM0.748
Min: 100 / Mult: 25
10pF
250V
-
-
S Series
± 5%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
2522553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.318
1000+
RM0.268
2000+
RM0.233
Min: 500 / Mult: 10
10pF
50V
-
-
0
± 1%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3243186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.301
100+
RM0.184
500+
RM0.151
2500+
RM0.105
5000+
RM0.099
Min: 10 / Mult: 10
10pF
-
50V
0402 [1005 Metric]
GJM Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2773386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.699
100+
RM0.387
500+
RM0.383
1000+
RM0.272
2000+
RM0.238
Min: 10 / Mult: 10
10pF
100V
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3251333

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
RM0.093
50000+
RM0.084
100000+
RM0.083
Min: 10000 / Mult: 10000
10pF
-
50V
0402 [1005 Metric]
GJM Series
± 1%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
1885394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.892
500+
RM0.718
1000+
RM0.662
2000+
RM0.649
Min: 100 / Mult: 25
10pF
250V
-
-
S Series
± 2%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2310366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.548
100+
RM0.284
500+
RM0.202
2500+
RM0.126
5000+
RM0.107
More Pricing...
Min: 10 / Mult: 10
10pF
50V
-
-
MCRF Series
± 5%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1885332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.681
100+
RM0.452
500+
RM0.422
2500+
RM0.394
Min: 10 / Mult: 10
10pF
50V
-
-
S Series
± 2%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.166
100+
RM0.151
500+
RM0.133
2500+
RM0.122
7500+
RM0.114
Min: 10 / Mult: 10
10pF
25V
-
-
MCRF Series
± 5%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
1885395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.530
Min: 500 / Mult: 10
10pF
250V
-
-
S Series
± 5%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
1973039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.620
50+
RM2.260
100+
RM1.880
500+
RM1.830
1000+
RM1.740
More Pricing...
Min: 10 / Mult: 10
10pF
250V
-
-
0
± 5%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2310295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.123
2500+
RM0.076
5000+
RM0.063
Min: 500 / Mult: 10
10pF
50V
-
-
MCHH Series
± 5%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1885395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.873
100+
RM0.530
Min: 10 / Mult: 10
10pF
250V
-
-
S Series
± 5%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
1885332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.422
2500+
RM0.394
Min: 500 / Mult: 10
10pF
50V
-
-
S Series
± 2%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1885394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.210
10+
RM1.500
100+
RM0.892
500+
RM0.718
1000+
RM0.662
More Pricing...
Min: 1 / Mult: 1
10pF
250V
-
-
S Series
± 2%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
1-25 of 142 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account