RF Capacitors:

4,312 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2995870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.595
100+
RM0.368
500+
RM0.312
Min: 10 / Mult: 10
4.5pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
2809705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM0.387
10+
RM0.216
100+
RM0.131
500+
RM0.119
1000+
RM0.093
More Pricing...
Min: 1 / Mult: 1
2.3pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.365
100+
RM0.233
500+
RM0.166
2500+
RM0.093
5000+
RM0.077
More Pricing...
Min: 10 / Mult: 10
4.7pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.131
500+
RM0.119
1000+
RM0.093
2000+
RM0.091
Min: 100 / Mult: 1
2.3pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1885422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.918
100+
RM0.592
500+
RM0.546
1000+
RM0.499
2000+
RM0.473
More Pricing...
Min: 10 / Mult: 10
100pF
-
250V
-
-
S Series
± 5%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2310312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.166
2500+
RM0.093
5000+
RM0.077
10000+
RM0.065
Min: 500 / Mult: 10
4.7pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1885422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.592
500+
RM0.546
1000+
RM0.499
2000+
RM0.473
4000+
RM0.446
Min: 100 / Mult: 25
100pF
-
250V
-
-
S Series
± 5%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM3.310
50+
RM2.840
100+
RM2.360
500+
RM2.320
1000+
RM1.870
More Pricing...
Min: 10 / Mult: 10
75pF
-
50V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.290
100+
RM1.130
500+
RM1.070
1000+
RM0.970
2000+
RM0.730
More Pricing...
Min: 10 / Mult: 10
3.8pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.649
100+
RM0.600
500+
RM0.488
1000+
RM0.319
2000+
RM0.224
More Pricing...
Min: 10 / Mult: 10
0.7pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809655RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
RM0.600
500+
RM0.488
1000+
RM0.319
2000+
RM0.224
15000+
RM0.128
Min: 100 / Mult: 10
0.7pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.360
500+
RM2.320
1000+
RM1.870
2000+
RM1.840
Min: 100 / Mult: 10
75pF
-
50V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
3299726

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
RM0.058
Min: 10000 / Mult: 10000
0.2pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.130
500+
RM1.070
1000+
RM0.970
2000+
RM0.730
4000+
RM0.617
Min: 100 / Mult: 10
3.8pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
7568495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.560
500+
RM0.370
Min: 10 / Mult: 10
7.5pF
-
200V
-
-
U Series
± 0.25pF
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
7568614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.330
100+
RM1.160
500+
RM1.120
1000+
RM1.070
2000+
RM1.030
More Pricing...
Min: 10 / Mult: 10
39pF
-
200V
-
-
U Series
± 2%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
7568614RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.160
500+
RM1.120
1000+
RM1.070
2000+
RM1.030
4000+
RM0.977
Min: 100 / Mult: 5
39pF
-
200V
-
-
U Series
± 2%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
7568495RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.560
500+
RM0.370
Min: 100 / Mult: 1
7.5pF
-
200V
-
-
U Series
± 0.25pF
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
4062387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.293
100+
RM0.185
500+
RM0.163
1000+
RM0.129
2000+
RM0.110
Min: 10 / Mult: 10
51pF
-
50V
-
-
HiQ-CBR Series
± 5%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
AEC-Q200
4166776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.278
100+
RM0.209
500+
RM0.190
2500+
RM0.150
5000+
RM0.141
More Pricing...
Min: 10 / Mult: 10
100pF
-
-
250V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
4166776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.190
2500+
RM0.150
5000+
RM0.141
10000+
RM0.121
Min: 500 / Mult: 10
100pF
-
-
250V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1mm
-
0.5mm
SMD
-55°C
-
-
2410169

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
RM1.240
Min: 3000 / Mult: 3000
1pF
-
50V
-
-
Accu-P Series
0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2612623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.329
100+
RM0.193
1000+
RM0.161
2500+
RM0.139
10000+
RM0.120
More Pricing...
Min: 10 / Mult: 10
7.5pF
-
50V
-
-
0
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.370
100+
RM0.235
500+
RM0.223
1000+
RM0.211
2000+
RM0.176
More Pricing...
Min: 10 / Mult: 10
3pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.510
100+
RM0.257
500+
RM0.206
1000+
RM0.156
2000+
RM0.138
More Pricing...
Min: 10 / Mult: 10
6.6pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1-25 of 4312 items
of 173 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account