RF Capacitors:

112 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4062387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.251
100+
RM0.166
500+
RM0.138
1000+
RM0.116
2000+
RM0.104
More Pricing...
Min: 10 / Mult: 10
51pF
50V
HiQ-CBR Series
± 5%
125°C
0402 [1005 Metric]
AEC-Q200
4062433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.090
100+
RM0.700
500+
RM0.645
1000+
RM0.595
2000+
RM0.540
More Pricing...
Min: 10 / Mult: 10
13pF
50V
HiQ-CBR Series
± 5%
125°C
0603 [1608 Metric]
AEC-Q200
4062416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.715
100+
RM0.412
500+
RM0.339
1000+
RM0.266
2000+
RM0.259
More Pricing...
Min: 10 / Mult: 10
4.8pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
AEC-Q200
4062394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.466
100+
RM0.270
500+
RM0.254
1000+
RM0.238
2000+
RM0.222
More Pricing...
Min: 10 / Mult: 10
0.8pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
AEC-Q200
4062396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.735
100+
RM0.374
500+
RM0.306
1000+
RM0.238
2000+
RM0.231
More Pricing...
Min: 10 / Mult: 10
0.9pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
AEC-Q200
2361779

RoHS

Each
1+
RM20.550
5+
RM20.140
10+
RM19.730
20+
RM19.320
40+
RM18.930
More Pricing...
Min: 1 / Mult: 1
390pF
1kV
MC Series
± 5%
125°C
2220 [5650 Metric]
AEC-Q200
2361770

RoHS

Each
1+
RM20.390
5+
RM17.620
10+
RM14.850
20+
RM14.280
40+
RM13.710
More Pricing...
Min: 1 / Mult: 1
220pF
500V
MC Series
± 5%
125°C
1812 [4532 Metric]
AEC-Q200
2361770RL

RoHS

Each
100+
RM13.140
Min: 100 / Mult: 1
220pF
500V
MC Series
± 5%
125°C
1812 [4532 Metric]
AEC-Q200
2361767RL

RoHS

Each
100+
RM7.790
Min: 100 / Mult: 1
47pF
500V
MC Series
± 5%
125°C
1210 [3225 Metric]
AEC-Q200
2361779RL

RoHS

Each
10+
RM19.730
20+
RM19.320
40+
RM18.930
100+
RM18.920
Min: 10 / Mult: 1
390pF
1kV
MC Series
± 5%
125°C
2220 [5650 Metric]
AEC-Q200
2361774RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
RM34.890
20+
RM33.090
40+
RM31.290
100+
RM29.480
Min: 10 / Mult: 1
2000pF
100V
MC Series
± 5%
125°C
2220 [5650 Metric]
AEC-Q200
2361774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM43.930
5+
RM39.410
10+
RM34.890
20+
RM33.090
40+
RM31.290
More Pricing...
Min: 1 / Mult: 1
2000pF
100V
MC Series
± 5%
125°C
2220 [5650 Metric]
AEC-Q200
2361767

RoHS

Each
1+
RM12.710
5+
RM10.880
10+
RM9.050
20+
RM8.630
40+
RM8.210
More Pricing...
Min: 1 / Mult: 1
47pF
500V
MC Series
± 5%
125°C
1210 [3225 Metric]
AEC-Q200
4062369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.306
100+
RM0.179
500+
RM0.159
1000+
RM0.139
2000+
RM0.120
More Pricing...
Min: 10 / Mult: 10
6.8pF
50V
HiQ-CBR Series
± 0.25pF
125°C
0402 [1005 Metric]
AEC-Q200
4062438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.090
100+
RM0.700
500+
RM0.645
1000+
RM0.595
2000+
RM0.560
More Pricing...
Min: 10 / Mult: 10
20pF
50V
HiQ-CBR Series
± 5%
125°C
0603 [1608 Metric]
AEC-Q200
4062351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.320
100+
RM0.188
500+
RM0.177
1000+
RM0.166
2000+
RM0.145
More Pricing...
Min: 10 / Mult: 10
0.4pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0402 [1005 Metric]
AEC-Q200
4062353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.320
100+
RM0.188
500+
RM0.177
1000+
RM0.166
2000+
RM0.145
More Pricing...
Min: 10 / Mult: 10
0.6pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0402 [1005 Metric]
AEC-Q200
4062403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.510
100+
RM0.306
500+
RM0.286
1000+
RM0.266
2000+
RM0.250
More Pricing...
Min: 10 / Mult: 10
1.7pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
AEC-Q200
4062445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.190
100+
RM1.440
500+
RM1.220
1000+
RM1.000
2000+
RM0.925
More Pricing...
Min: 10 / Mult: 10
51pF
50V
HiQ-CBR Series
± 5%
125°C
0603 [1608 Metric]
AEC-Q200
4062417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.715
100+
RM0.412
500+
RM0.339
1000+
RM0.266
2000+
RM0.259
More Pricing...
Min: 10 / Mult: 10
4.9pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
AEC-Q200
4062364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.320
100+
RM0.188
500+
RM0.177
1000+
RM0.166
2000+
RM0.145
More Pricing...
Min: 10 / Mult: 10
2.7pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0402 [1005 Metric]
AEC-Q200
4062392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.515
100+
RM0.323
500+
RM0.290
1000+
RM0.226
2000+
RM0.217
More Pricing...
Min: 10 / Mult: 10
0.4pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
AEC-Q200
4062389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.529
100+
RM0.354
500+
RM0.302
1000+
RM0.249
2000+
RM0.227
More Pricing...
Min: 10 / Mult: 10
100pF
50V
HiQ-CBR Series
± 5%
125°C
0402 [1005 Metric]
AEC-Q200
4062359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.320
100+
RM0.188
500+
RM0.177
1000+
RM0.166
2000+
RM0.145
More Pricing...
Min: 10 / Mult: 10
1.2pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0402 [1005 Metric]
AEC-Q200
4062427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.371
100+
RM0.215
500+
RM0.204
1000+
RM0.193
2000+
RM0.179
More Pricing...
Min: 10 / Mult: 10
6.9pF
50V
HiQ-CBR Series
± 0.25pF
125°C
0603 [1608 Metric]
AEC-Q200
1-25 of 112 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account