EDLC - Electric Double Layer Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11.820 10+ RM6.900 50+ RM6.670 200+ RM6.440 400+ RM5.730 More Pricing... | Min: 1 / Mult: 1 | 0.22F | 5.5V | Radial Leaded | -20%, +100% | 5mm | Coin | Through Hole | 40ohm | 13mm | - | 6.5mm | ADCC-S05R5S Series | -25°C | 70°C | |||||
Each | 1+ RM11.820 50+ RM6.900 100+ RM6.440 250+ RM5.960 500+ RM5.480 More Pricing... | Min: 1 / Mult: 1 | 0.22F | 5.5V | Radial Leaded | -20%, +100% | 10.5mm | Coin | Through Hole | 40ohm | 11.5mm | 5mm | 6.4mm | ADCH-S05R5S Series | -25°C | 70°C | |||||
Each | 1+ RM11.820 50+ RM6.900 100+ RM6.390 250+ RM5.840 500+ RM5.290 More Pricing... | Min: 1 / Mult: 1 | 47000µF | 5.5V | Radial Leaded | -20%, +100% | 10.5mm | Coin | Through Hole | 120ohm | 11.5mm | 5mm | 6.4mm | ADCH-S05R5S Series | -25°C | 70°C |