EDLC - Electric Double Layer Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4739181 RoHS | Each | 1+ RM13.550 10+ RM8.950 50+ RM7.650 100+ RM5.660 250+ RM4.910 More Pricing... | Min: 1 / Mult: 1 | 1F | 3V | Radial Leaded | -10%, +30% | 3.5mm | 1000 hours @ 65°C | - | Through Hole | 0.145ohm | 8mm | - | - | 13mm | - | -40°C | 65°C | ||||
Each | 1+ RM32.270 10+ RM22.380 25+ RM16.540 50+ RM14.300 100+ RM12.620 More Pricing... | Min: 1 / Mult: 1 | 1.5F | 6V | Radial Leaded | -10%, +30% | - | 1000 hours @ 65°C | - | Through Hole | 0.145ohm | - | 17mm | 8.5mm | 22mm | - | -40°C | 65°C | |||||
VINATECH | Each | 1+ RM13.870 10+ RM9.140 50+ RM7.830 100+ RM5.780 250+ RM4.970 More Pricing... | Min: 1 / Mult: 1 | 1F | 3V | PC Pin | -10%, +30% | 3.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.145ohm | 8mm | - | - | 13mm | EDLC Series | -40°C | 65°C |