EDLC - Electric Double Layer Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM2.980 10+ RM2.190 50+ RM2.040 100+ RM1.850 200+ RM1.710 More Pricing... | Min: 1 / Mult: 1 | 1F | 3V | Radial Leaded | -10%, +30% | 3.5mm | - | - | Through Hole | 0.15ohm | 8mm | - | - | 12mm | GY13R0 Series | -40°C | 65°C | |||||
Each | 1+ RM7.870 50+ RM5.480 100+ RM4.030 250+ RM3.770 500+ RM3.510 More Pricing... | Min: 1 / Mult: 1 | 3.3F | 2.7V | Radial Leaded | -20%, +50% | 3.5mm | - | - | Through Hole | 0.15ohm | 8mm | - | - | 20mm | ADCR-X02R7S Series | -40°C | 85°C | |||||
Each | 5+ RM8.090 50+ RM5.560 250+ RM4.600 500+ RM4.370 1000+ RM4.140 More Pricing... | Min: 5 / Mult: 5 | 1F | 2.7V | Radial Leaded | 0%, +100% | 3.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.15ohm | 8mm | - | - | 12mm | SCC Series | -40°C | 65°C | |||||
Each | 1+ RM19.940 10+ RM14.480 25+ RM13.700 50+ RM12.910 100+ RM12.630 | Min: 1 / Mult: 1 | 1F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.15ohm | - | 18.5mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ RM21.360 50+ RM14.210 100+ RM12.230 250+ RM11.560 500+ RM10.890 More Pricing... | Min: 1 / Mult: 1 | 1F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.15ohm | - | 16mm | 8mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ RM21.830 5+ RM19.420 10+ RM17.010 25+ RM16.670 50+ RM16.330 More Pricing... | Min: 1 / Mult: 1 | 5F | 5.4V | Radial Leaded | 0%, +100% | 18mm | 1000 hours @ 60°C | Radial | Through Hole | 0.15ohm | - | 25mm | 12.5mm | 22mm | SCM Series | -40°C | 65°C |