EDLC - Electric Double Layer Capacitors:

4 Products Found
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2148515

RoHS

Each
1+
RM33.530
5+
RM29.200
10+
RM24.860
20+
RM23.350
40+
RM21.830
More Pricing...
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.4ohm
17.3mm
9mm
14.5mm
PHV Series
-40°C
65°C
3754584

RoHS

Each
1+
RM29.910
5+
RM26.140
10+
RM22.370
20+
RM22.370
Min: 1 / Mult: 1
0.47F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.4ohm
17.3mm
9mm
14.5mm
PHVL Series
-40°C
65°C
4172216

RoHS

Each
1+
RM30.950
5+
RM30.930
Min: 1 / Mult: 1
0.47F
5V
Radial Leaded
-20%, +80%
11.8mm
1000 hours @ 60°C
Can
Through Hole
0.5ohm
17.3mm
9mm
14.5mm
PM Series
-40°C
60°C
4172211

RoHS

Each
1+
RM24.950
5+
RM24.940
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.4ohm
17.3mm
9mm
14.5mm
PHV Series
-40°C
65°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account