EDLC - Electric Double Layer Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON ELECTRONICS | Each | 1+ RM64.850 3+ RM59.220 5+ RM53.590 10+ RM47.960 20+ RM47.010 More Pricing... | Min: 1 / Mult: 1 | 100F | 3V | PC Pin | -10%, +30% | 7.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.011ohm | 18.5mm | 60.5mm | TVA Series | -40°C | 65°C | AEC-Q200 | ||||
EATON ELECTRONICS | Each | 1+ RM58.200 3+ RM51.870 5+ RM45.530 10+ RM39.190 20+ RM38.410 More Pricing... | Min: 1 / Mult: 1 | 100F | 2.7V | Radial Leaded | -10%, +30% | 7.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.012ohm | 18mm | 60.5mm | HV Series | -40°C | 65°C | - | ||||
EATON ELECTRONICS | Each | 1+ RM56.780 3+ RM52.100 5+ RM47.410 10+ RM42.720 20+ RM41.870 More Pricing... | Min: 1 / Mult: 1 | 100F | 3V | PC Pin | -10%, +30% | 7.5mm | 1000 hours @ 65°C | - | Through Hole | 0.011ohm | 18.5mm | 60.5mm | TV Series | -40°C | 65°C | - | ||||
EATON ELECTRONICS | Each | 30+ RM159.450 | Min: 30 / Mult: 30 | 110F | 2.5V | Radial Leaded | -10%, +30% | 7.5mm | 1000 hours @ 70°C | - | Through Hole | 0.02ohm | 18mm | 60.5mm | 0 | -25°C | 70°C | - |