Lithium-Ion / Hybrid Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM19.930 5+ RM17.670 10+ RM15.400 20+ RM14.070 40+ RM12.740 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 30F | 0.55ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HS Series | -15°C | 70°C | |||||
Each | 1+ RM24.440 5+ RM21.420 10+ RM18.400 20+ RM18.380 | Min: 1 / Mult: 1 | 3.8V | 50F | 0.45ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 22mm | HS Series | -15°C | 70°C | |||||
Each | 1+ RM65.640 5+ RM57.700 10+ RM49.750 20+ RM47.290 40+ RM44.830 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 150F | 0.14ohm | -20%, +20% | - | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | HS Series | -15°C | 70°C | |||||
Each | 1+ RM28.480 5+ RM24.880 10+ RM21.270 20+ RM20.560 40+ RM19.850 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 70F | 0.25ohm | -20%, +20% | - | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 27mm | HS Series | -15°C | 70°C | |||||
EATON ELECTRONICS | Each | 1+ RM57.830 5+ RM51.170 10+ RM44.510 20+ RM42.580 40+ RM40.650 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 150F | 0.14ohm | ± 20% | - | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | HSL Series | -25°C | 60°C | ||||
Each | 1+ RM17.140 5+ RM14.620 10+ RM12.090 20+ RM11.860 40+ RM11.630 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 30F | 0.55ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ RM24.940 5+ RM21.670 10+ RM18.400 20+ RM18.380 | Min: 1 / Mult: 1 | 3.8V | 50F | 0.45ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 22mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ RM28.990 5+ RM25.270 10+ RM21.550 20+ RM21.540 | Min: 1 / Mult: 1 | 3.8V | 70F | 0.25ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 27mm | HSL Series | -25°C | 60°C |