Lithium-Ion / Hybrid Capacitors:

2 Products Found
View
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4574983

RoHS

Each
1+
RM7.940
5+
RM7.100
10+
RM6.230
20+
RM5.930
40+
RM5.690
More Pricing...
Min: 1 / Mult: 1
3.8V
22F
700mA
0.45ohm
± 20%
Can
Through Hole
Radial Leaded
2.6mm
6.3mm
22mm
HSHXXXX Series
-25°C
70°C
4574982

RoHS

Each
1+
RM6.710
5+
RM6.000
10+
RM5.260
20+
RM5.010
40+
RM4.810
More Pricing...
Min: 1 / Mult: 1
3.8V
8F
250mA
1.2ohm
-20%, +50%
Can
Through Hole
Radial Leaded
2.6mm
6.3mm
12mm
HSHXXXX Series
-25°C
70°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account