Leaded Tantalum Capacitors:

17 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9708600

RoHS

Each
1+
RM46.270
10+
RM24.910
25+
RM17.950
50+
RM16.880
100+
RM15.800
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
5.08mm
0.8ohm
-
-
Radial Leaded
10.5mm
-
19.5mm
MCCB Series
-55°C
125°C
-
1457633

RoHS

Each
1+
RM104.540
10+
RM84.830
50+
RM84.810
100+
RM84.790
300+
RM81.620
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Radial Leaded
5.08mm
0.8ohm
-
-
Radial Leaded
-
-
18.6mm
UltraDip II T35X Series
-55°C
125°C
-
1869995

RoHS

Each
1+
RM35.570
10+
RM19.170
25+
RM16.060
50+
RM13.820
100+
RM12.130
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1869986

RoHS

Each
1+
RM26.800
10+
RM14.360
25+
RM9.990
50+
RM8.540
100+
RM7.460
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1457567

RoHS

Each
1+
RM119.410
20+
RM91.860
60+
RM86.310
100+
RM84.290
260+
RM82.360
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Axial Leaded
-
0.8ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
9708391

RoHS

Each
1+
RM21.060
10+
RM11.250
25+
RM9.300
50+
RM7.840
100+
RM6.700
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
10mm
-
16mm
MCCB Series
-55°C
125°C
-
1869989

RoHS

Each
1+
RM12.360
10+
RM9.930
25+
RM8.620
50+
RM7.700
100+
RM7.010
More Pricing...
Min: 1 / Mult: 1
150µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1869994

RoHS

Each
1+
RM24.470
10+
RM13.150
25+
RM11.070
50+
RM9.480
100+
RM8.350
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
2852771

RoHS

Each
1+
RM22.460
5+
RM20.020
10+
RM17.580
20+
RM17.350
40+
RM17.120
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Radial Leaded
5mm
0.8ohm
-
-
Radial Leaded
-
-
16mm
TAP Series
-55°C
125°C
-
4537266

RoHS

Each
1+
RM70.460
10+
RM60.590
50+
RM56.730
100+
RM56.060
300+
RM54.940
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Axial Leaded
-
0.8ohm
-
-
-
7.62mm
18.03mm
-
T322 Series
-55°C
125°C
-
4587964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
RM15.720
Min: 100 / Mult: 1
47µF
35V
-
-
5mm
0.8ohm
-
-
-
9mm
-
16mm
-
-55°C
125°C
-
4144876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.710
Min: 1 / Mult: 1
47µF
35V
± 10%
PC Pin
5mm
0.8ohm
-
-
Radial Leaded
9mm
-
16mm
TAP Series
-55°C
125°C
-
4144865

RoHS

Each
1+
RM16.760
5+
RM16.500
Min: 1 / Mult: 1
100µF
16V
± 10%
PC Pin
5mm
0.8ohm
-
-
Radial Leaded
9mm
-
16mm
TAP Series
-55°C
125°C
-
4587964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.320
5+
RM16.530
10+
RM15.730
20+
RM15.720
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
5mm
0.8ohm
-
-
-
9mm
-
16mm
TAP Series
-55°C
125°C
-
2347608
Each
1+
RM563.150
5+
RM527.740
10+
RM492.330
Min: 1 / Mult: 1
560µF
60V
± 10%
Axial Leaded
-
0.8ohm
-
2.75A
Axial Leaded
9.52mm
28.6mm
-
ST Series
-55°C
85°C
-
2347609
Each
1+
RM535.860
2+
RM511.020
3+
RM486.170
5+
RM461.330
10+
RM436.480
More Pricing...
Min: 1 / Mult: 1
250µF
75V
± 10%
PC Pin
-
0.8ohm
-
2.5A
Axial Leaded
7.14mm
34.33mm
-
ST Series
-55°C
85°C
-
3017197
Each
1+
RM246.120
5+
RM193.200
40+
RM174.730
80+
RM165.170
120+
RM155.380
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
-
0.8ohm
M
395mA
Axial Leaded
-
17.42mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account