Leaded Tantalum Capacitors:

7 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9708472

RoHS

Each
1+
RM17.070
10+
RM7.150
25+
RM5.920
50+
RM4.970
100+
RM4.280
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
PC Pin
5.08mm
1.2ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
3017019
Each
1+
RM75.740
20+
RM58.190
60+
RM57.030
100+
RM55.870
260+
RM54.700
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
Axial Leaded
-
1.2ohm
M
323mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016966
Each
1+
RM138.900
20+
RM109.040
60+
RM98.610
100+
RM93.210
260+
RM87.690
More Pricing...
Min: 1 / Mult: 1
15µF
50V
± 10%
Axial Leaded
-
1.2ohm
P
323mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017073
Each
1+
RM446.340
5+
RM437.420
20+
RM428.490
60+
RM419.560
100+
RM411.100
Min: 1 / Mult: 1
15µF
75V
± 10%
PC Pin
-
1.2ohm
B
387mA
Axial Leaded
-
19.96mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
1100482

RoHS

Each
1+
RM11.920
10+
RM8.450
50+
RM7.510
100+
RM6.350
200+
RM6.000
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
85°C
-
4537264

RoHS

Each
1+
RM58.610
10+
RM45.620
50+
RM42.490
100+
RM42.480
500+
RM41.640
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
Axial Leaded
-
1.2ohm
-
-
-
7.11mm
13.46mm
-
T322 Series
-55°C
125°C
-
2353272
Each
1+
RM638.520
2+
RM558.710
3+
RM462.930
5+
RM415.040
10+
RM383.120
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 10%
Axial Leaded
-
1.2ohm
-
2.75A
Axial Leaded
-
26.97mm
-
TWA Series
-55°C
125°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account