Leaded Tantalum Capacitors:

19 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9708596

RoHS

Each
1+
RM20.230
10+
RM10.880
25+
RM8.980
50+
RM7.530
100+
RM6.450
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
9708375

RoHS

Each
1+
RM12.540
10+
RM6.850
50+
RM4.370
100+
RM3.660
200+
RM3.170
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1457562

RoHS

Each
1+
RM69.080
20+
RM50.990
60+
RM50.950
100+
RM49.520
500+
RM48.090
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Axial Leaded
-
1.3ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
2347594
Each
1+
RM352.080
2+
RM343.090
3+
RM334.100
5+
RM325.110
10+
RM316.110
More Pricing...
Min: 1 / Mult: 1
110µF
75V
± 10%
Axial Leaded
-
1.3ohm
-
1.65A
Axial Leaded
7.14mm
17.88mm
-
ST Series
-55°C
85°C
-
1457623

RoHS

Each
1+
RM43.450
10+
RM35.740
50+
RM31.240
100+
RM29.820
500+
RM27.470
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
5.08mm
1.3ohm
-
-
Radial Leaded
8.4mm
-
14mm
UltraDip II T35X Series
-55°C
125°C
-
3016982
Each
1+
RM205.420
5+
RM201.320
20+
RM197.210
60+
RM193.100
100+
RM189.200
Min: 1 / Mult: 1
22µF
35V
± 10%
Axial Leaded
-
1.3ohm
B
310mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
1100472

RoHS

Each
1+
RM6.620
10+
RM5.670
50+
RM5.560
100+
RM5.450
200+
RM5.330
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
125°C
-
2852770

RoHS

Each
1+
RM13.240
10+
RM8.180
50+
RM7.410
100+
RM6.670
200+
RM6.450
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
2.5mm
1.3ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
1100461

RoHS

Each
1+
RM6.530
50+
RM5.070
Min: 1 / Mult: 1
68µF
10V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
2579019

RoHS

Each
1+
RM10.070
10+
RM7.200
50+
RM7.130
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
2.5mm
1.3ohm
-
-
Radial Leaded
-
-
12.5mm
TAP Series
-55°C
125°C
-
3289071

RoHS

Each
1+
RM5.580
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2.5mm
1.3ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
4540659

RoHS

Each
1+
RM57.230
10+
RM44.560
50+
RM42.480
100+
RM41.640
500+
RM40.790
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Axial Leaded
-
1.3ohm
-
-
-
7.11mm
13.46mm
-
T322 Series
-55°C
85°C
-
4144873

RoHS

Each
1+
RM12.090
10+
RM8.600
50+
RM7.870
100+
RM7.470
200+
RM7.470
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5mm
1.3ohm
-
-
Radial Leaded
8.5mm
-
14mm
TAP Series
-55°C
125°C
-
4144871

RoHS

Each
1+
RM11.020
10+
RM8.500
50+
RM8.330
100+
RM8.160
200+
RM7.990
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
1.3ohm
-
-
Radial Leaded
8.5mm
-
14mm
TAP Series
-55°C
125°C
-
4587966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.850
Min: 100 / Mult: 1
22µF
35V
-
-
5mm
1.3ohm
-
-
-
8.5mm
-
14mm
-
-55°C
125°C
-
4587966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.370
10+
RM8.160
50+
RM8.000
100+
RM7.850
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
5mm
1.3ohm
-
-
-
8.5mm
-
14mm
TAP Series
-55°C
125°C
-
1457600

RoHS

Each
1+
RM47.080
10+
RM39.600
50+
RM34.870
100+
RM33.300
500+
RM28.990
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
5.08mm
1.3ohm
-
-
Radial Leaded
-
-
13.5mm
UltraDip II T35X Series
-55°C
125°C
-
2353268
Each
1+
RM592.750
2+
RM402.190
3+
RM359.660
5+
RM339.490
10+
RM323.160
More Pricing...
Min: 1 / Mult: 1
110µF
75V
± 10%
Axial Leaded
-
1.3ohm
-
1.65A
Axial Leaded
-
16.28mm
-
TWA Series
-55°C
125°C
-
1100548

RoHS

KYOCERA AVX
Each
1+
RM37.680
2+
RM25.570
3+
RM22.860
5+
RM21.580
10+
RM20.540
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
PC Pin
5mm
1.3ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
85°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account