Leaded Tantalum Capacitors:

9 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1869974

RoHS

Each
1+
RM1.100
50+
RM1.000
100+
RM0.880
250+
RM0.809
500+
RM0.754
More Pricing...
Min: 1 / Mult: 1
4.7µF
6.3V
± 20%
PC Pin
5.1mm
10ohm
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
2951417

RoHS

Each
10+
RM8.590
50+
RM7.780
100+
RM6.540
Min: 10 / Mult: 10
1µF
20V
± 10%
PC Pin
2.54mm
10ohm
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
9708405

RoHS

Each
1+
RM3.940
50+
RM1.560
100+
RM1.190
250+
RM0.986
500+
RM0.822
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
PC Pin
5.08mm
10ohm
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
1869987

RoHS

Each
1+
RM4.120
50+
RM1.250
100+
RM1.060
250+
RM0.860
500+
RM0.740
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 20%
PC Pin
5.1mm
10ohm
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
2787382

RoHS

Each
1+
RM13.740
10+
RM9.700
50+
RM8.180
100+
RM7.680
500+
RM6.760
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
Radial Leaded
5.08mm
10ohm
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
2787381

RoHS

Each
1+
RM17.210
10+
RM13.190
50+
RM11.960
100+
RM10.280
500+
RM8.300
Min: 1 / Mult: 1
1µF
20V
± 5%
Radial Leaded
5.08mm
10ohm
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
2852748

RoHS

Each
1+
RM1.800
50+
RM1.200
100+
RM1.190
Min: 1 / Mult: 1
1µF
25V
± 10%
Radial Leaded
2.5mm
10ohm
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
2852746

RoHS

Each
1+
RM2.680
50+
RM1.420
100+
RM1.260
250+
RM1.250
500+
RM1.240
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
Radial Leaded
5mm
10ohm
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
3017376

RoHS

Each
1+
RM17.370
10+
RM12.270
100+
RM10.250
500+
RM8.600
1000+
RM8.280
More Pricing...
Min: 1 / Mult: 1
3.3µF
10V
± 10%
PC Pin
-
10ohm
Axial Leaded
-
6.6mm
-
T322 Series
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account