Leaded Tantalum Capacitors:

54 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1869974

RoHS

Each
1+
RM1.100
50+
RM1.000
100+
RM0.880
250+
RM0.809
500+
RM0.754
More Pricing...
Min: 1 / Mult: 1
4.7µF
6.3V
± 20%
PC Pin
5.1mm
10ohm
Radial Leaded
-
10mm
MCCB Series
-55°C
125°C
9708375

RoHS

Each
1+
RM12.540
10+
RM6.850
50+
RM4.370
100+
RM3.660
200+
RM3.170
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
Radial Leaded
8mm
14mm
MCCB Series
-55°C
125°C
9708464

RoHS

Each
1+
RM16.510
10+
RM6.900
50+
RM4.780
100+
RM4.120
200+
RM3.590
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
5.1mm
1.5ohm
Radial Leaded
8mm
14mm
MCCB Series
-55°C
125°C
9708561

RoHS

Each
1+
RM9.910
10+
RM5.410
50+
RM3.450
100+
RM2.890
200+
RM2.490
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 20%
PC Pin
5.1mm
2.5ohm
Radial Leaded
-
14mm
MCCB Series
-55°C
125°C
1869995

RoHS

Each
1+
RM35.570
10+
RM19.170
25+
RM16.060
50+
RM13.820
100+
RM12.130
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
Radial Leaded
-
19.5mm
MCCB Series
-55°C
125°C
1870011

RoHS

Each
1+
RM27.870
10+
RM14.920
50+
RM8.920
100+
RM8.420
200+
RM7.840
More Pricing...
Min: 1 / Mult: 1
6.8µF
50V
± 20%
PC Pin
5.1mm
2ohm
Radial Leaded
-
16mm
MCCB Series
-55°C
125°C
9708545

RoHS

Each
1+
RM7.210
10+
RM3.350
50+
RM2.190
100+
RM1.810
200+
RM1.520
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 20%
PC Pin
5.1mm
-
Radial Leaded
5mm
11mm
MCCB Series
-55°C
125°C
9708316

RoHS

Each
1+
RM3.940
50+
RM1.560
100+
RM1.190
250+
RM0.986
500+
RM0.822
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
PC Pin
5.1mm
8ohm
Radial Leaded
4mm
10mm
MCCB Series
-55°C
125°C
9708200

RoHS

Each
1+
RM4.200
50+
RM1.280
100+
RM1.080
250+
RM0.879
500+
RM0.753
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
± 20%
Radial Leaded
5.1mm
6ohm
Radial Leaded
4.5mm
11mm
MCCB Series
-55°C
85°C
1869986

RoHS

Each
1+
RM26.800
10+
RM14.360
25+
RM9.990
50+
RM8.540
100+
RM7.460
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
PC Pin
5.1mm
0.8ohm
Radial Leaded
-
19.5mm
MCCB Series
-55°C
125°C
9708456

RoHS

Each
1+
RM9.430
10+
RM5.150
50+
RM3.270
100+
RM2.750
200+
RM2.370
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
PC Pin
5.1mm
2ohm
Radial Leaded
-
14mm
MCCB Series
-55°C
125°C
9708260

RoHS

Each
1+
RM5.040
50+
RM1.540
100+
RM1.310
250+
RM1.060
500+
RM0.910
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
PC Pin
5.1mm
5ohm
Radial Leaded
5mm
11mm
MCCB Series
-55°C
125°C
9708588

RoHS

Each
1+
RM17.010
10+
RM9.110
50+
RM6.310
100+
RM5.430
200+
RM4.770
More Pricing...
Min: 1 / Mult: 1
15µF
35V
± 20%
PC Pin
5.1mm
1.6ohm
Radial Leaded
-
16mm
MCCB Series
-55°C
125°C
9708383

RoHS

Each
1+
RM15.170
10+
RM8.160
25+
RM6.700
50+
RM5.650
100+
RM4.860
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
PC Pin
5.1mm
1ohm
Radial Leaded
-
16mm
MCCB Series
-55°C
125°C
9708510

RoHS

Each
1+
RM5.390
50+
RM1.640
100+
RM1.350
250+
RM1.130
500+
RM0.968
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
PC Pin
5.1mm
13ohm
Radial Leaded
-
10mm
MCCB Series
-55°C
125°C
9708502

RoHS

Each
1+
RM5.390
50+
RM1.640
100+
RM1.350
250+
RM1.130
500+
RM0.968
More Pricing...
Min: 1 / Mult: 1
0.33µF
35V
± 20%
PC Pin
5.1mm
15ohm
Radial Leaded
-
10mm
MCCB Series
-55°C
125°C
1869993

RoHS

Each
1+
RM24.470
10+
RM13.150
25+
RM11.070
50+
RM9.480
100+
RM8.350
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
PC Pin
5.1mm
1ohm
Radial Leaded
-
16mm
MCCB Series
-55°C
125°C
1869998

RoHS

Each
1+
RM5.430
50+
RM1.660
100+
RM1.360
250+
RM1.140
500+
RM0.981
More Pricing...
Min: 1 / Mult: 1
1.5µF
35V
± 20%
PC Pin
5.1mm
6ohm
Radial Leaded
-
10mm
MCCB Series
-55°C
125°C
9708367

RoHS

Each
1+
RM9.930
10+
RM5.400
50+
RM3.440
100+
RM2.880
200+
RM2.480
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
PC Pin
5.1mm
1.6ohm
Radial Leaded
7.5mm
14mm
MCCB Series
-55°C
125°C
9708430

RoHS

Each
1+
RM7.150
10+
RM3.330
50+
RM2.180
100+
RM1.800
200+
RM1.500
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
± 20%
PC Pin
5.1mm
3.1ohm
Radial Leaded
-
12.5mm
MCCB Series
-55°C
125°C
9708391

RoHS

Each
1+
RM21.060
10+
RM11.250
25+
RM9.300
50+
RM7.840
100+
RM6.700
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
Radial Leaded
10mm
16mm
MCCB Series
-55°C
125°C
9708553

RoHS

Each
1+
RM9.680
10+
RM4.500
50+
RM2.930
100+
RM2.430
200+
RM2.040
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
3ohm
Radial Leaded
5.5mm
12.5mm
MCCB Series
-55°C
125°C
1869989

RoHS

Each
1+
RM12.360
10+
RM9.930
25+
RM8.620
50+
RM7.700
100+
RM7.010
More Pricing...
Min: 1 / Mult: 1
150µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
Radial Leaded
-
19.5mm
MCCB Series
-55°C
125°C
1870012

RoHS

Each
1+
RM24.930
10+
RM13.420
50+
RM9.690
100+
RM8.540
200+
RM7.180
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
PC Pin
5.1mm
1.6ohm
Radial Leaded
-
16mm
MCCB Series
-55°C
125°C
1870010

RoHS

Each
1+
RM23.140
10+
RM12.390
50+
RM7.400
100+
RM6.960
200+
RM6.520
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
PC Pin
5.1mm
2.5ohm
Radial Leaded
-
14mm
MCCB Series
-55°C
125°C
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account