Leaded Tantalum Capacitors:
588 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM16.250 2+ RM7.990 3+ RM5.670 5+ RM4.670 10+ RM4.030 More Pricing... | Min: 1 / Mult: 1 | 10µF | 35V | ± 10% | PC Pin | 2.5mm | 2ohm | - | - | Radial Leaded | - | - | 12.5mm | MCTA Series | -55°C | 125°C | - | |||||
Each | 1+ RM4.470 50+ RM1.370 100+ RM1.160 250+ RM0.935 500+ RM0.807 More Pricing... | Min: 1 / Mult: 1 | 1µF | 35V | ± 20% | PC Pin | 5.08mm | 8ohm | - | - | Radial Leaded | 4.5mm | - | 10mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ RM16.430 10+ RM15.830 50+ RM15.230 100+ RM14.690 500+ RM14.400 More Pricing... | Min: 1 / Mult: 1 | 10µF | 35V | ± 10% | Radial Leaded | 2.54mm | 2ohm | - | - | Radial Leaded | - | - | 10.2mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ RM39.920 10+ RM29.960 50+ RM25.950 100+ RM24.750 500+ RM22.620 More Pricing... | Min: 1 / Mult: 1 | 10µF | 35V | ± 5% | Radial Leaded | 5mm | 2ohm | - | - | Radial Leaded | - | - | 11.4mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ RM31.460 10+ RM22.420 50+ RM20.350 100+ RM19.430 500+ RM17.590 More Pricing... | Min: 1 / Mult: 1 | 10µF | 35V | ± 10% | Radial Leaded | 5.08mm | 2ohm | - | - | Radial Leaded | - | - | 11.4mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ RM5.660 10+ RM2.630 50+ RM1.710 100+ RM1.420 200+ RM1.200 More Pricing... | Min: 1 / Mult: 1 | 2.2µF | 35V | ± 20% | PC Pin | 5.08mm | 5ohm | - | - | Radial Leaded | 5mm | - | 11mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ RM8.950 10+ RM4.160 50+ RM2.730 100+ RM2.250 200+ RM1.880 More Pricing... | Min: 1 / Mult: 1 | 10µF | 25V | ± 20% | PC Pin | 5.08mm | 2.5ohm | - | - | Radial Leaded | 6.5mm | - | 12.5mm | MCCB Series | -55°C | 125°C | - | |||||
MULTICOMP PRO | Each | 1+ RM6.840 2+ RM3.370 3+ RM2.390 5+ RM1.970 10+ RM1.700 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 5+ RM18.560 50+ RM11.320 250+ RM10.630 500+ RM10.280 | Min: 5 / Mult: 5 | 10µF | 35V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | - | 10.67mm | - | TANTALEX 173D Series | -55°C | 85°C | - | |||||
Each | 1+ RM2.880 50+ RM1.510 100+ RM1.360 250+ RM1.300 500+ RM1.240 | Min: 1 / Mult: 1 | 1µF | 35V | ± 20% | Radial Leaded | 5mm | 8ohm | - | - | Radial Leaded | - | - | 8.5mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ RM11.140 10+ RM8.500 50+ RM7.320 100+ RM6.400 500+ RM5.980 | Min: 1 / Mult: 1 | 0.1µF | 35V | ± 20% | Radial Leaded | 2.54mm | 26ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ RM20.900 10+ RM15.480 50+ RM14.000 100+ RM12.890 500+ RM12.310 More Pricing... | Min: 1 / Mult: 1 | 33µF | 10V | ± 10% | Radial Leaded | 2.54mm | 2.1ohm | - | - | Radial Leaded | - | - | 9.9mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 10+ RM6.780 50+ RM6.580 | Min: 10 / Mult: 10 | 0.15µF | 35V | ± 20% | Radial Leaded | 2.54mm | 21ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ RM20.630 10+ RM15.760 50+ RM14.250 100+ RM12.470 500+ RM9.680 More Pricing... | Min: 1 / Mult: 1 | 22µF | 6.3V | ± 10% | Radial Leaded | 2.54mm | 3.7ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ RM17.210 10+ RM13.190 50+ RM11.960 100+ RM10.280 500+ RM8.300 | Min: 1 / Mult: 1 | 1µF | 20V | ± 5% | Radial Leaded | 5.08mm | 10ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 10+ RM8.590 50+ RM7.780 100+ RM6.540 | Min: 10 / Mult: 10 | 1µF | 20V | ± 10% | PC Pin | 2.54mm | 10ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ RM719.800 2+ RM483.650 3+ RM417.440 5+ RM392.650 10+ RM372.170 More Pricing... | Min: 1 / Mult: 1 | 330µF | 50V | ± 10% | PC Pin | - | 1.53ohm | - | - | Axial Leaded | - | 26.97mm | - | TWC-Y Series | -55°C | 200°C | - | |||||
Each | 1+ RM5.580 | Min: 1 / Mult: 1 | 47µF | 16V | ± 20% | Radial Leaded | 2.5mm | 1.3ohm | - | - | Radial Leaded | - | - | 11.5mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ RM5.520 2+ RM2.720 3+ RM1.930 5+ RM1.580 10+ RM1.370 More Pricing... | Min: 1 / Mult: 1 | 10µF | 16V | ± 10% | PC Pin | 5mm | 3.2ohm | - | - | Radial Leaded | - | - | 9.5mm | MCTA Series | -55°C | 125°C | - | |||||
Each | 1+ RM13.550 10+ RM7.390 50+ RM4.690 100+ RM3.950 200+ RM3.380 More Pricing... | Min: 1 / Mult: 1 | 10µF | 35V | ± 20% | PC Pin | 5.08mm | 2ohm | - | - | Radial Leaded | 7.5mm | - | 14mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ RM48.870 10+ RM26.400 25+ RM19.020 50+ RM17.890 100+ RM16.700 More Pricing... | Min: 1 / Mult: 1 | 47µF | 35V | ± 20% | PC Pin | 5.08mm | 0.8ohm | - | - | Radial Leaded | 10.5mm | - | 19.5mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ RM13.060 10+ RM9.230 50+ RM8.360 100+ RM7.360 500+ RM7.030 | Min: 1 / Mult: 1 | 10µF | 25V | ± 10% | Radial Leaded | 5.08mm | 2.5ohm | - | - | Radial Leaded | - | - | 10.2mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ RM21.820 10+ RM11.650 25+ RM9.620 50+ RM8.070 100+ RM6.990 More Pricing... | Min: 1 / Mult: 1 | 22µF | 35V | ± 20% | PC Pin | 5.08mm | 1.3ohm | - | - | Radial Leaded | 9mm | - | 16mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ RM35.760 10+ RM26.580 50+ RM22.910 100+ RM21.710 500+ RM20.500 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM12.540 10+ RM6.850 50+ RM4.370 100+ RM3.660 200+ RM3.170 More Pricing... | Min: 1 / Mult: 1 | 47µF | 16V | ± 20% | PC Pin | 5.1mm | 1.3ohm | - | - | Radial Leaded | 8mm | - | 14mm | MCCB Series | -55°C | 125°C | - |