SMD Tantalum Capacitors:

79 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2283579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.370
50+
RM2.290
100+
RM2.200
Min: 10 / Mult: 10
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2852784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.360
Min: 5 / Mult: 5
100µF
10V
1206 [3216 Metric]
± 20%
1.4ohm
A
231mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
2283579RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.200
Min: 100 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1135104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.170
50+
RM1.220
250+
RM1.010
500+
RM0.886
1000+
RM0.817
Min: 5 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
± 10%
1.4ohm
A
231mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
1135104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.220
250+
RM1.010
500+
RM0.886
1000+
RM0.817
Min: 100 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
± 10%
1.4ohm
A
231mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
2852784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
RM4.360
Min: 100 / Mult: 5
100µF
10V
1206 [3216 Metric]
± 20%
1.4ohm
A
231mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
1457511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.600
50+
RM3.380
100+
RM3.150
Min: 10 / Mult: 10
4.7µF
50V
2917 [7343 Metric]
± 10%
1.4ohm
D
354mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.150
Min: 100 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
1.4ohm
D
354mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2250153

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM1.760
2500+
RM1.570
5000+
RM1.540
Min: 500 / Mult: 500
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1754055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.270
50+
RM1.590
250+
RM1.440
500+
RM1.180
1000+
RM1.100
Min: 5 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
± 10%
1.4ohm
A
230mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1658150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.580
50+
RM1.740
250+
RM1.570
500+
RM1.300
1000+
RM1.220
Min: 5 / Mult: 5
100µF
10V
1210 [3225 Metric]
± 20%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1135060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.960
10+
RM2.130
50+
RM2.040
100+
RM1.950
200+
RM1.920
Min: 1 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1754187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.350
10+
RM1.220
50+
RM1.160
100+
RM1.100
200+
RM1.080
Min: 1 / Mult: 1
22µF
16V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2353127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.860
250+
RM2.520
500+
RM2.310
1000+
RM2.230
2000+
RM2.170
Min: 100 / Mult: 5
100µF
10V
1411 [3528 Metric]
± 20%
1.4ohm
B
250mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.780
50+
RM2.860
250+
RM2.520
500+
RM2.310
1000+
RM2.230
More Pricing...
Min: 5 / Mult: 5
100µF
10V
1411 [3528 Metric]
± 20%
1.4ohm
B
250mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
3297918

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM0.974
2500+
RM0.955
5000+
RM0.936
Min: 500 / Mult: 500
22µF
16V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3784310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.070
50+
RM2.950
100+
RM2.820
500+
RM2.390
1000+
RM2.200
More Pricing...
Min: 10 / Mult: 10
4.7µF
50V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1432398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.930
10+
RM3.290
50+
RM3.170
100+
RM3.040
200+
RM3.040
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
1.4ohm
D
327mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2250191

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM2.440
2500+
RM2.280
5000+
RM2.240
Min: 500 / Mult: 500
4.7µF
50V
2917 [7343 Metric]
± 10%
1.4ohm
D
354mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1754055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.590
250+
RM1.440
500+
RM1.180
1000+
RM1.100
Min: 100 / Mult: 1
4.7µF
10V
1206 [3216 Metric]
± 10%
1.4ohm
A
230mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.100
200+
RM1.080
Min: 100 / Mult: 1
22µF
16V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3784310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.820
500+
RM2.390
1000+
RM2.200
2000+
RM2.160
Min: 100 / Mult: 10
4.7µF
50V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2217191

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM1.060
10000+
RM0.910
20000+
RM0.892
Min: 2000 / Mult: 2000
100µF
4V
1206 [3216 Metric]
± 10%
1.4ohm
A
231mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2931539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.010
50+
RM1.970
250+
RM1.800
500+
RM1.490
1000+
RM1.390
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 10%
1.4ohm
B
224mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1432371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.690
250+
RM1.450
500+
RM1.220
1000+
RM1.140
Min: 100 / Mult: 5
68µF
10V
1411 [3528 Metric]
± 10%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 79 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account