SMD Tantalum Capacitors:

30 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.030
100+
RM0.875
500+
RM0.660
1000+
RM0.597
Min: 5 / Mult: 5
0.22µF
35V
1206 [3216 Metric]
± 10%
15ohm
A
70mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1457422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.902
100+
RM0.791
500+
RM0.639
1000+
RM0.589
Min: 10 / Mult: 10
0.33µF
35V
1206 [3216 Metric]
± 10%
15ohm
A
71mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1754220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.875
500+
RM0.660
1000+
RM0.597
Min: 100 / Mult: 1
0.22µF
35V
1206 [3216 Metric]
± 10%
15ohm
A
70mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1457422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.791
500+
RM0.639
1000+
RM0.589
Min: 100 / Mult: 1
0.33µF
35V
1206 [3216 Metric]
± 10%
15ohm
A
71mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2936789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.888
100+
RM0.777
500+
RM0.639
1000+
RM0.589
2000+
RM0.488
More Pricing...
Min: 10 / Mult: 10
0.33µF
35V
1206 [3216 Metric]
± 20%
15ohm
A
71mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1658391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.710
50+
RM18.700
Min: 1 / Mult: 1
4.7µF
6.3V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TLC Series
-55°C
125°C
-
1658226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.200
250+
RM1.080
500+
RM0.818
1000+
RM0.805
Min: 100 / Mult: 5
2.2µF
10V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1658391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM18.710
50+
RM18.700
Min: 10 / Mult: 1
4.7µF
6.3V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TLC Series
-55°C
125°C
-
1658236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.570
50+
RM2.930
250+
RM2.350
500+
RM1.550
1000+
RM1.400
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1658226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.310
50+
RM1.200
250+
RM1.080
500+
RM0.818
1000+
RM0.805
Min: 5 / Mult: 5
2.2µF
10V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1658236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.930
250+
RM2.350
500+
RM1.550
1000+
RM1.400
2500+
RM1.390
More Pricing...
Min: 100 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
2936789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.777
500+
RM0.639
1000+
RM0.589
2000+
RM0.488
4000+
RM0.479
Min: 100 / Mult: 10
0.33µF
35V
1206 [3216 Metric]
± 20%
15ohm
A
71mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1432340RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM1.400
500+
RM1.380
1000+
RM1.310
2000+
RM1.260
Min: 150 / Mult: 1
0.15µF
50V
1206 [3216 Metric]
± 10%
15ohm
A
71mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1432340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.000
10+
RM1.520
100+
RM1.400
500+
RM1.380
1000+
RM1.310
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
1206 [3216 Metric]
± 10%
15ohm
A
71mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1135271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.160
50+
RM15.150
Min: 1 / Mult: 1
1µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
-
498919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.170
50+
RM1.050
250+
RM0.878
500+
RM0.758
1000+
RM0.694
Min: 5 / Mult: 5
0.33µF
35V
1206 [3216 Metric]
± 10%
15ohm
A
71mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
498919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.050
250+
RM0.878
500+
RM0.758
1000+
RM0.694
Min: 100 / Mult: 1
0.33µF
35V
1206 [3216 Metric]
± 10%
15ohm
A
71mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1135271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM15.150
Min: 100 / Mult: 1
1µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
-
2665426

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
RM0.695
12500+
RM0.682
25000+
RM0.668
Min: 2500 / Mult: 2500
2.2µF
10V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
4537296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.795
500+
RM0.635
1000+
RM0.585
2000+
RM0.502
4000+
RM0.492
Min: 100 / Mult: 10
0.33µF
25V
1206 [3216 Metric]
-
15ohm
-
71mA
3.2mm
1.6mm
1.6mm
-
-55°C
125°C
-
4537296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.902
100+
RM0.795
500+
RM0.635
1000+
RM0.585
2000+
RM0.502
More Pricing...
Min: 10 / Mult: 10
0.33µF
25V
1206 [3216 Metric]
± 10%
15ohm
A
71mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
4587955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM18.700
Min: 100 / Mult: 1
10µF
6.3V
-
-
15ohm
-
32mA
1mm
0.5mm
0.5mm
-
-55°C
125°C
-
4587955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.440
50+
RM19.060
100+
RM18.700
Min: 1 / Mult: 1
10µF
6.3V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TLC Series
-55°C
125°C
-
2250094

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM0.451
10000+
RM0.447
20000+
RM0.439
Min: 2000 / Mult: 2000
0.33µF
35V
1206 [3216 Metric]
± 10%
15ohm
A
71mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1135269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM21.490
250+
RM19.270
500+
RM17.790
1000+
RM16.590
Min: 100 / Mult: 1
10µF
2.5V
0402 [1005 Metric]
± 20%
15ohm
K
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account