SMD Tantalum Capacitors:

110 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3366076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.290
50+
RM5.430
250+
RM5.290
500+
RM4.250
1500+
RM4.170
Min: 5 / Mult: 5
100µF
6.3V
0906 [2415 Metric]
± 20%
2ohm
P
150mA
2.45mm
1.5mm
1.25mm
MICROTAN 298D Series
-55°C
125°C
-
3366076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.430
250+
RM5.290
500+
RM4.250
1500+
RM4.170
Min: 100 / Mult: 5
100µF
6.3V
0906 [2415 Metric]
± 20%
2ohm
P
150mA
2.45mm
1.5mm
1.25mm
MICROTAN 298D Series
-55°C
125°C
-
2852644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.630
Min: 100 / Mult: 5
2.2µF
10V
0805 [2012 Metric]
± 20%
12ohm
P
50mA
2.05mm
1.3mm
1.2mm
F92 Series
-55°C
125°C
-
2852644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.630
50+
RM1.630
Min: 5 / Mult: 5
2.2µF
10V
0805 [2012 Metric]
± 20%
12ohm
P
50mA
2.05mm
1.3mm
1.2mm
F92 Series
-55°C
125°C
-
2491439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.890
50+
RM0.828
250+
RM0.722
500+
RM0.575
1500+
RM0.455
More Pricing...
Min: 5 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 10%
33ohm
P
44mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
3873871

RoHS

Each
5+
RM1.440
50+
RM0.657
250+
RM0.585
500+
RM0.460
1500+
RM0.418
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
0805 [2012 Metric]
± 20%
5.9ohm
P
104mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
3873874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM0.657
250+
RM0.585
500+
RM0.460
1500+
RM0.418
More Pricing...
Min: 5 / Mult: 5
1µF
25V
0805 [2012 Metric]
± 20%
11ohm
P
76mA
2mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
3873868

RoHS

Each
5+
RM1.480
50+
RM0.644
250+
RM0.570
500+
RM0.451
1500+
RM0.414
More Pricing...
Min: 5 / Mult: 5
10µF
6.3V
0805 [2012 Metric]
± 20%
5.3ohm
P
110mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
3873872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.800
50+
RM0.694
250+
RM0.598
500+
RM0.515
1500+
RM0.497
More Pricing...
Min: 5 / Mult: 5
4.7µF
10V
0805 [2012 Metric]
± 20%
4ohm
P
126mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
3873873

RoHS

Each
5+
RM1.480
50+
RM0.644
250+
RM0.570
500+
RM0.451
1500+
RM0.414
More Pricing...
Min: 5 / Mult: 5
4.7µF
16V
0805 [2012 Metric]
± 20%
8.8ohm
P
85mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
3369499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.890
50+
RM1.290
250+
RM0.787
500+
RM0.635
1500+
RM0.585
Min: 5 / Mult: 5
10µF
10V
0805 [2012 Metric]
± 20%
5.9ohm
P
104mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
3366077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.830
50+
RM4.840
250+
RM4.460
500+
RM3.860
1500+
RM3.670
More Pricing...
Min: 5 / Mult: 5
47µF
10V
1005 [2512 Metric]
± 20%
3ohm
P
122mA
2.4mm
1.45mm
1.2mm
MICROTAN 298D Series
-55°C
125°C
-
2491438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM0.860
250+
RM0.590
500+
RM0.545
1500+
RM0.505
More Pricing...
Min: 5 / Mult: 5
3.3µF
16V
0805 [2012 Metric]
± 10%
8.8ohm
P
85mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
1658716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.660
250+
RM1.630
500+
RM1.600
1000+
RM1.560
Min: 100 / Mult: 5
10µF
10V
0805 [2012 Metric]
± 20%
2ohm
P
173mA
2.05mm
1.35mm
1.5mm
TPS Series
-55°C
125°C
-
3369501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.480
50+
RM0.644
250+
RM0.570
500+
RM0.451
1500+
RM0.414
Min: 5 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 20%
33ohm
P
44mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2491438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.860
250+
RM0.590
500+
RM0.545
1500+
RM0.505
3000+
RM0.420
More Pricing...
Min: 100 / Mult: 5
3.3µF
16V
0805 [2012 Metric]
± 10%
8.8ohm
P
85mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2491445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.750
50+
RM0.814
250+
RM0.704
500+
RM0.543
1500+
RM0.499
More Pricing...
Min: 5 / Mult: 5
1µF
25V
0805 [2012 Metric]
± 10%
11ohm
P
76mA
2mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
3527031

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
RM0.455
15000+
RM0.414
30000+
RM0.405
Min: 3000 / Mult: 3000
-
10V
0805 [2012 Metric]
± 20%
-
P
-
-
1.5mm
1.25mm
-
-55°C
125°C
-
2852641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.760
50+
RM1.750
Min: 5 / Mult: 5
10µF
6.3V
0805 [2012 Metric]
± 20%
6ohm
P
71mA
2.05mm
1.3mm
1.2mm
F92 Series
-55°C
125°C
-
1565124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Pricing is unavailable. Please contact customer services.
220µF
4V
1005 [2512 Metric]
± 20%
3ohm
P
122mA
2.45mm
1.5mm
1.25mm
MICROTAN 298D Series
-55°C
125°C
-
2491434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM0.657
250+
RM0.585
500+
RM0.460
1500+
RM0.418
More Pricing...
Min: 5 / Mult: 5
4.7µF
10V
0805 [2012 Metric]
± 10%
4ohm
P
126mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2491431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.850
50+
RM0.814
250+
RM0.727
500+
RM0.579
1500+
RM0.534
More Pricing...
Min: 5 / Mult: 5
15µF
6.3V
0805 [2012 Metric]
± 10%
5.9ohm
P
104mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2491435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM0.657
250+
RM0.605
500+
RM0.552
1500+
RM0.506
Min: 5 / Mult: 5
10µF
10V
0805 [2012 Metric]
± 10%
5.9ohm
P
104mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2491441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.470
50+
RM0.790
250+
RM0.580
500+
RM0.560
1500+
RM0.540
More Pricing...
Min: 5 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
± 10%
22ohm
P
54mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2491444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.940
50+
RM0.845
250+
RM0.756
500+
RM0.601
1500+
RM0.554
More Pricing...
Min: 5 / Mult: 5
0.1µF
25V
0805 [2012 Metric]
± 10%
33ohm
P
44mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
1-25 of 110 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account