5.5pF Trimmer Capacitors:

2 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4143685

RoHS

Each
1+
RM37.070
10+
RM28.010
50+
RM24.160
200+
RM22.840
400+
RM21.630
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
Through Hole
Screwdriver Slot
Radial Leaded
10.6mm
11mm
BFC2 808 Series
-40°C
70°C
1215712

RoHS

Each
1+
RM47.180
10+
RM35.300
50+
RM29.830
200+
RM27.960
400+
RM25.300
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
Through Hole
Screwdriver Slot
Radial Leaded
10mm
11mm
BFC2 808 Series
-40°C
70°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account