Trimmer Capacitors:

51 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1094713

RoHS

JOHANSON MANUFACTURING
Each
1+
RM344.960
2+
RM208.050
3+
RM181.110
5+
RM168.130
10+
RM158.250
More Pricing...
Min: 1 / Mult: 1
1pF
30pF
250V
-
Through Hole
-
Radial Leaded
7.49mm
23.36mm
-
-
TUK SGACK902S Keystone Coupler
-65°C
125°C
1215712

RoHS

Each
1+
RM34.120
10+
RM27.000
50+
RM25.920
200+
RM24.750
400+
RM24.420
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
1215709

RoHS

Each
1+
RM31.600
50+
RM22.400
100+
RM20.210
250+
RM19.650
500+
RM19.080
More Pricing...
Min: 1 / Mult: 1
2pF
22pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
3524034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.890
100+
RM2.040
500+
RM1.940
2500+
RM1.770
5000+
RM1.740
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
1215714

RoHS

Each
1+
RM64.390
10+
RM44.140
50+
RM43.000
100+
RM41.850
200+
RM40.330
More Pricing...
Min: 1 / Mult: 1
2pF
18pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
1215716

RoHS

Each
1+
RM83.820
10+
RM65.320
50+
RM61.140
100+
RM60.770
200+
RM58.430
More Pricing...
Min: 1 / Mult: 1
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
2925035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM83.820
2+
RM79.200
3+
RM74.570
5+
RM69.950
10+
RM65.320
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Through Hole
-
Radial Leaded
-
-
10.5mm
11mm
-
-40°C
125°C
1215713

RoHS

Each
1+
RM54.700
10+
RM41.660
50+
RM35.610
100+
RM33.530
200+
RM33.380
More Pricing...
Min: 1 / Mult: 1
1pF
3.5pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
3052322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.600
100+
RM1.840
500+
RM1.750
1000+
RM1.450
2500+
RM1.430
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
3052319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.600
50+
RM2.960
250+
RM2.100
500+
RM2.060
1500+
RM1.710
More Pricing...
Min: 5 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3052316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.150
100+
RM1.850
500+
RM1.610
Min: 5 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
1215715

RoHS

Each
1+
RM68.620
10+
RM60.360
50+
RM55.210
100+
RM55.170
200+
RM52.090
More Pricing...
Min: 1 / Mult: 1
4pF
38pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
3052322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.840
500+
RM1.750
1000+
RM1.450
2500+
RM1.430
5000+
RM1.430
Min: 100 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
3052316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.850
500+
RM1.610
Min: 100 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3524034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.040
500+
RM1.940
2500+
RM1.770
5000+
RM1.740
10000+
RM1.700
Min: 100 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
3052319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.960
250+
RM2.100
500+
RM2.060
1500+
RM1.710
3000+
RM1.560
Min: 100 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
4143677

RoHS

Each
1+
RM34.450
50+
RM21.960
100+
RM20.080
250+
RM18.890
500+
RM17.690
More Pricing...
Min: 1 / Mult: 1
2.5pF
22pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143679

RoHS

Each
1+
RM35.010
50+
RM22.510
100+
RM21.420
250+
RM20.480
500+
RM19.530
More Pricing...
Min: 1 / Mult: 1
3pF
33pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143682

RoHS

Each
1+
RM26.620
50+
RM16.520
100+
RM14.790
250+
RM14.270
500+
RM13.660
More Pricing...
Min: 1 / Mult: 1
3pF
10pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143685

RoHS

Each
1+
RM35.240
10+
RM26.630
50+
RM22.970
200+
RM21.710
400+
RM20.570
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10.6mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
4143678

RoHS

Each
1+
RM30.840
50+
RM19.500
100+
RM18.520
250+
RM17.680
500+
RM16.830
More Pricing...
Min: 1 / Mult: 1
2pF
18pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
85°C
4143684

RoHS

Each
1+
RM23.800
50+
RM14.520
100+
RM13.280
250+
RM13.240
500+
RM11.720
More Pricing...
Min: 1 / Mult: 1
1.5pF
5pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143680

RoHS

Each
1+
RM38.040
50+
RM23.850
100+
RM22.330
250+
RM21.480
500+
RM20.630
More Pricing...
Min: 1 / Mult: 1
4pF
20pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
8.8mm
BFC2 808 Series
-40°C
70°C
4143686

RoHS

Each
1+
RM224.910
10+
RM199.560
50+
RM195.570
100+
RM191.580
200+
RM187.590
More Pricing...
Min: 1 / Mult: 1
7pF
100pF
200V
-
Through Hole
Top
Radial Leaded
-
14mm
11.5mm
9.2mm
BFC2 809 Series
-40°C
125°C
4143683

RoHS

Each
1+
RM28.530
50+
RM22.280
100+
RM21.960
250+
RM21.910
500+
RM20.350
More Pricing...
Min: 1 / Mult: 1
4pF
27pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.8mm
6.2mm
9mm
BFC2 808 Series
-40°C
70°C
1-25 of 51 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account