15.9mm Cylindrical Core Ferrites:

4 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4691193

RoHS

Each
10+
RM1.820
100+
RM1.480
500+
RM1.420
1000+
RM1.350
3500+
RM1.290
More Pricing...
Min: 10 / Mult: 10
6.35mm
15.9mm
2.95mm
-
-
122ohm
-
4692437

RoHS

Each
10+
RM5.740
Min: 10 / Mult: 10
9.5mm
15.9mm
4.75mm
25MHz
300MHz
120ohm
-
4259858

RoHS

Each
1+
RM48.830
5+
RM33.850
10+
RM29.190
25+
RM24.990
50+
RM21.660
Min: 1 / Mult: 1
32.1mm
15.9mm
19mm
-
1MHz
9ohm
TRMH Series
4259860

RoHS

Each
1+
RM105.650
2+
RM90.310
3+
RM77.730
5+
RM66.660
10+
RM63.330
More Pricing...
Min: 1 / Mult: 1
48.3mm
15.9mm
26mm
-
1MHz
10ohm
TRMH Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account