We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2066855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM3.320
50+
RM3.140
250+
RM2.910
500+
RM2.850
1000+
RM2.690
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
0.006ohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
1781094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.297
100+
RM0.174
500+
RM0.159
1000+
RM0.139
2000+
RM0.128
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.297
250+
RM0.200
1000+
RM0.196
5000+
RM0.173
10000+
RM0.170
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.819
100+
RM0.574
500+
RM0.435
1000+
RM0.288
2000+
RM0.283
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2A
EMIFIL BLM18EG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.357
250+
RM0.261
1000+
RM0.260
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.5A
MI Series
0.1ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.825
100+
RM0.574
500+
RM0.435
1000+
RM0.288
2000+
RM0.283
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.829
100+
RM0.529
500+
RM0.384
1000+
RM0.317
2000+
RM0.295
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
MLS Series
0.5ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2292412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.322
250+
RM0.196
1000+
RM0.195
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
500mA
HZ Series
0.3ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.676
250+
RM0.410
1000+
RM0.335
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1A
MI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.297
100+
RM0.208
500+
RM0.163
1000+
RM0.145
2000+
RM0.122
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1A
EMIFIL BLM18PG Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.307
100+
RM0.213
500+
RM0.170
1000+
RM0.091
2000+
RM0.090
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1515762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.244
100+
RM0.163
500+
RM0.120
2500+
RM0.081
5000+
RM0.078
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.548
100+
RM0.386
500+
RM0.293
1000+
RM0.198
2000+
RM0.189
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
2475050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.376
100+
RM0.262
500+
RM0.204
1000+
RM0.139
2000+
RM0.137
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2A
MPZ Series
0.1ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1781090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.293
100+
RM0.213
500+
RM0.170
1000+
RM0.116
2000+
RM0.113
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.687
100+
RM0.514
500+
RM0.401
1000+
RM0.242
2000+
RM0.239
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
500mA
EMIFIL BLM18HE Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.376
100+
RM0.262
500+
RM0.204
1000+
RM0.145
2000+
RM0.143
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
3A
EMIFIL BLM21PG Series
0.03ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2467191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.350
50+
RM1.240
250+
RM1.070
500+
RM0.996
1500+
RM0.960
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
10ohm
10.5A
WE-MPSB Series
0.003ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1515746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.316
100+
RM0.174
500+
RM0.154
1000+
RM0.135
2000+
RM0.122
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
500mA
EMIFIL BLM18PG Series
0.1ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.277
100+
RM0.198
500+
RM0.154
1000+
RM0.139
2000+
RM0.122
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
400mA
EMIFIL BLM18AG Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.380
100+
RM0.268
500+
RM0.208
1000+
RM0.145
2000+
RM0.138
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2292377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.960
100+
RM1.380
500+
RM1.020
2500+
RM0.860
5000+
RM0.860
Min: 10 / Mult: 10
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
2292459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.470
250+
RM0.371
1000+
RM0.262
5000+
RM0.208
10000+
RM0.205
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
1.5A
MI Series
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.380
100+
RM0.268
500+
RM0.208
1000+
RM0.145
2000+
RM0.143
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
1.5A
EMIFIL BLM21PG Series
0.07ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.277
100+
RM0.194
500+
RM0.154
1000+
RM0.139
2000+
RM0.117
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
500mA
EMIFIL BLM18AG Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-25 of 3875 items
of 155 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account