0805 [2012 Metric] Ferrite Beads:

3,835 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.010
100+
RM0.990
500+
RM0.970
1000+
RM0.950
2000+
RM0.930
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
MLS Series
0.5ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3056533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.970
1000+
RM0.950
2000+
RM0.930
4000+
RM0.909
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
MLS Series
0.5ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2066855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.260
50+
RM3.210
250+
RM3.090
500+
RM2.980
1000+
RM2.870
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
6000µohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
1781094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.298
100+
RM0.207
500+
RM0.163
1000+
RM0.131
2000+
RM0.119
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.249
250+
RM0.197
1000+
RM0.195
5000+
RM0.173
10000+
RM0.170
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.780
100+
RM0.547
500+
RM0.412
1000+
RM0.360
2000+
RM0.317
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2A
EMIFIL BLM18EG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.745
250+
RM0.447
1000+
RM0.346
5000+
RM0.260
10000+
RM0.255
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.5A
MI Series
0.1ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.780
100+
RM0.547
500+
RM0.412
1000+
RM0.360
2000+
RM0.317
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.269
250+
RM0.190
1000+
RM0.187
5000+
RM0.183
10000+
RM0.179
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
500mA
HZ Series
0.3ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1781090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.283
100+
RM0.207
500+
RM0.159
1000+
RM0.131
2000+
RM0.119
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
9526900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.930
50+
RM1.040
250+
RM0.780
500+
RM0.684
1000+
RM0.628
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
9000µohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1515741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.288
100+
RM0.202
500+
RM0.159
1000+
RM0.139
2000+
RM0.120
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1A
EMIFIL BLM18PG Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.848
250+
RM0.517
1000+
RM0.412
5000+
RM0.321
10000+
RM0.315
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1A
MI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1781089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.298
100+
RM0.207
500+
RM0.163
1000+
RM0.135
2000+
RM0.114
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
2292450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.307
250+
RM0.252
1000+
RM0.247
5000+
RM0.242
10000+
RM0.237
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1A
MI Series
0.2ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1515672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.202
100+
RM0.145
500+
RM0.121
1000+
RM0.111
2000+
RM0.104
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
500mA
EMIFIL BLM18AG Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.207
100+
RM0.150
500+
RM0.117
2500+
RM0.078
5000+
RM0.074
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.531
100+
RM0.374
500+
RM0.283
1000+
RM0.217
2000+
RM0.207
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
2292459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.274
250+
RM0.224
1000+
RM0.220
5000+
RM0.195
10000+
RM0.190
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
1.5A
MI Series
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.374
100+
RM0.264
500+
RM0.202
1000+
RM0.159
2000+
RM0.145
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
22ohm
6A
EMIFIL BLM21PG Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2475050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.350
100+
RM0.245
500+
RM0.187
1000+
RM0.150
2000+
RM0.147
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2A
MPZ Series
0.1ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.360
100+
RM0.260
500+
RM0.197
1000+
RM0.163
2000+
RM0.147
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
3A
EMIFIL BLM21PG Series
0.014ohm
-
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2443237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.641
100+
RM0.478
500+
RM0.384
1000+
RM0.302
2000+
RM0.279
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
500mA
EMIFIL BLM18HE Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.274
100+
RM0.197
500+
RM0.150
1000+
RM0.135
2000+
RM0.114
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.370
100+
RM0.260
500+
RM0.202
1000+
RM0.163
2000+
RM0.142
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
3A
EMIFIL BLM21PG Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-25 of 3835 items
of 154 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account