Flat Cable Core Ferrites:

176 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
926474

RoHS

Each
1+
RM4.670
50+
RM3.400
100+
RM2.950
250+
RM2.630
1000+
RM2.400
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3365783

RoHS

Each
1+
RM15.440
10+
RM9.490
50+
RM8.990
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
2292276

RoHS

Each
1+
RM2.750
10+
RM1.950
50+
RM1.400
100+
RM1.400
Min: 1 / Mult: 1
192ohm
30MHz
1GHz
-
1890710

RoHS

Each
1+
RM7.120
5+
RM6.830
10+
RM6.540
25+
RM5.530
50+
RM5.110
More Pricing...
Min: 1 / Mult: 1
52ohm
-
-
WE-FLAT Series
1847854

RoHS

Each
1+
RM9.960
10+
RM7.880
50+
RM6.240
100+
RM4.410
200+
RM4.230
More Pricing...
Min: 1 / Mult: 1
110ohm
25MHz
300MHz
TUK SGACK902S Keystone Coupler
3365780

RoHS

Each
1+
RM22.550
10+
RM19.370
25+
RM14.540
50+
RM13.470
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365801

RoHS

Each
1+
RM5.750
10+
RM5.030
80+
RM4.510
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365796

RoHS

Each
1+
RM5.430
10+
RM4.930
25+
RM3.160
100+
RM2.990
500+
RM2.930
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365777

RoHS

Each
10+
RM1.220
250+
RM1.070
360+
RM0.965
1080+
RM0.914
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365804

RoHS

Each
1+
RM10.550
10+
RM9.230
60+
RM7.170
120+
RM6.240
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3517151

RoHS

Each
1+
RM68.170
2+
RM66.140
3+
RM64.120
5+
RM62.100
10+
RM60.100
More Pricing...
Min: 1 / Mult: 1
114ohm
-
-
WE-STAR-FLAT Series
4065740

RoHS

Each
1+
RM59.550
2+
RM57.760
3+
RM56.000
5+
RM54.200
10+
RM52.880
More Pricing...
Min: 1 / Mult: 1
192ohm
-
-
WE-SFA Series
4065758

RoHS

Each
1+
RM73.910
2+
RM71.890
3+
RM69.840
5+
RM67.670
10+
RM65.290
More Pricing...
Min: 1 / Mult: 1
101ohm
-
-
WE-STAR-FLAT Series
1463420

RoHS

Each
1+
RM24.870
5+
RM22.360
10+
RM19.840
25+
RM16.000
50+
RM15.560
More Pricing...
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
2292284

RoHS

Each
1+
RM8.180
10+
RM6.050
50+
RM4.390
100+
RM3.670
200+
RM3.650
More Pricing...
Min: 1 / Mult: 1
168ohm
30MHz
1GHz
-
926530

RoHS

Each
1+
RM8.380
10+
RM5.970
50+
RM4.620
100+
RM4.120
200+
RM3.720
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1463351

RoHS

Each
1+
RM38.320
5+
RM34.820
10+
RM31.320
25+
RM24.310
50+
RM23.680
More Pricing...
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
926589

RoHS

Each
5+
RM8.910
50+
RM7.800
250+
RM6.460
500+
RM5.790
1000+
RM5.470
Min: 5 / Mult: 5
-
-
-
-
2292289

RoHS

Each
1+
RM5.010
50+
RM3.030
100+
RM2.450
250+
RM2.250
500+
RM2.090
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
-
3056016

RoHS

Each
1+
RM4.970
50+
RM3.620
100+
RM3.140
250+
RM2.790
500+
RM2.550
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
926504

RoHS

Each
1+
RM5.850
50+
RM4.260
100+
RM3.690
250+
RM3.290
500+
RM3.010
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2894690

RoHS

Each
1+
RM8.760
5+
RM8.690
10+
RM8.610
25+
RM8.470
50+
RM8.320
More Pricing...
Min: 1 / Mult: 1
166ohm
-
-
WE-FLAT Series
3056077

RoHS

Each
1+
RM5.130
50+
RM4.490
100+
RM3.720
250+
RM3.340
500+
RM3.150
Min: 1 / Mult: 1
-
-
-
-
2292274

RoHS

Each
5+
RM2.080
50+
RM1.080
250+
RM0.816
500+
RM0.812
1000+
RM0.734
More Pricing...
Min: 5 / Mult: 5
80ohm
30MHz
1GHz
-
2894688

RoHS

Each
1+
RM13.250
5+
RM12.870
10+
RM12.480
20+
RM12.410
40+
RM12.340
More Pricing...
Min: 1 / Mult: 1
60ohm
-
-
WE-FLAT Series
1-25 of 176 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account