Flat Cable Core Ferrites:

176 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4600800

RoHS

Each
1+
RM63.270
2+
RM61.180
3+
RM59.090
5+
RM57.000
10+
RM54.910
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3056053

RoHS

Each
1+
RM7.150
50+
RM3.960
100+
RM3.530
250+
RM3.010
500+
RM2.860
Min: 1 / Mult: 1
-
-
-
-
3365784

RoHS

Each
10+
RM2.000
50+
RM1.850
150+
RM1.710
600+
RM1.690
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
2292285

RoHS

Each
1+
RM3.660
50+
RM2.020
100+
RM1.810
250+
RM1.550
500+
RM1.370
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
28R Series
2292271

RoHS

Each
1+
RM5.180
10+
RM3.710
50+
RM2.690
200+
RM2.250
400+
RM2.220
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
-
1635629

RoHS

Each
1+
RM76.810
2+
RM76.800
3+
RM76.790
5+
RM76.780
10+
RM76.770
More Pricing...
Min: 1 / Mult: 1
180ohm
-
-
WE-STAR-FLAT Series
1496918

RoHS

Each
1+
RM12.700
10+
RM9.800
100+
RM7.280
500+
RM7.260
1000+
RM7.240
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1890709

RoHS

Each
1+
RM10.030
5+
RM9.940
10+
RM9.840
25+
RM9.670
50+
RM9.490
More Pricing...
Min: 1 / Mult: 1
115ohm
-
-
WE-FLAT Series
3365782

RoHS

Each
1+
RM7.130
10+
RM3.950
50+
RM3.450
200+
RM2.960
600+
RM2.640
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
2292273

RoHS

Each
1+
RM5.590
10+
RM4.000
50+
RM3.120
100+
RM2.630
200+
RM2.340
More Pricing...
Min: 1 / Mult: 1
187ohm
30MHz
1GHz
-
1847117

RoHS

Each
1+
RM5.770
10+
RM4.150
100+
RM2.790
500+
RM2.780
1000+
RM2.770
More Pricing...
Min: 1 / Mult: 1
50ohm
-
-
-
2292292

RoHS

Each
1+
RM2.280
50+
RM1.190
100+
RM0.993
250+
RM0.886
500+
RM0.877
More Pricing...
Min: 1 / Mult: 1
107ohm
30MHz
1GHz
-
898582

RoHS

Each
1+
RM19.940
50+
RM17.450
100+
RM14.460
250+
RM12.970
500+
RM11.970
More Pricing...
Min: 1 / Mult: 1
196ohm
-
-
-
2292288

RoHS

Each
1+
RM8.090
10+
RM5.780
50+
RM4.410
Min: 1 / Mult: 1
220ohm
30MHz
1GHz
-
3237532

RoHS

Each
1+
RM39.480
5+
RM38.540
10+
RM37.590
20+
RM36.340
40+
RM35.080
More Pricing...
Min: 1 / Mult: 1
55ohm
-
-
WE-FLAT Series
2817972

RoHS

Each
1+
RM18.550
5+
RM16.080
10+
RM12.870
20+
RM11.970
40+
RM11.150
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GSSC Series
2817971

RoHS

Each
1+
RM6.080
5+
RM4.150
10+
RM4.130
25+
RM4.120
50+
RM4.100
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GFPC Series
926668

RoHS

Each
1+
RM17.250
50+
RM15.100
100+
RM12.500
250+
RM11.210
500+
RM10.600
Min: 1 / Mult: 1
-
-
-
-
3812710

RoHS

Each
1+
RM8.190
Min: 1 / Mult: 1
100ohm
-
-
WE-FLAT Series
926620

RoHS

Each
1+
RM12.810
50+
RM11.210
100+
RM9.290
250+
RM8.330
500+
RM7.870
Min: 1 / Mult: 1
-
-
-
-
2292291

RoHS

Each
1+
RM4.590
50+
RM2.370
100+
RM2.000
250+
RM1.900
500+
RM1.890
More Pricing...
Min: 1 / Mult: 1
227ohm
30MHz
1GHz
-
2894689

RoHS

Each
1+
RM16.270
5+
RM15.720
10+
RM15.160
20+
RM14.090
40+
RM13.010
More Pricing...
Min: 1 / Mult: 1
67ohm
-
-
WE-FLAT Series
3365800

RoHS

Each
1+
RM14.270
10+
RM8.570
60+
RM7.320
120+
RM6.550
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
1503721

RoHS

Each
1+
RM23.030
10+
RM17.240
25+
RM15.270
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
2292279

RoHS

Each
5+
RM2.120
50+
RM1.100
250+
RM0.846
500+
RM0.797
1000+
RM0.737
More Pricing...
Min: 5 / Mult: 5
110ohm
30MHz
1GHz
28R Series
26-50 of 176 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account