Flat Cable Core Ferrites:

176 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2292278

RoHS

Each
10+
RM0.827
100+
RM0.705
500+
RM0.643
1000+
RM0.629
2280+
RM0.615
More Pricing...
Min: 10 / Mult: 10
104ohm
30MHz
1GHz
28R Series
3812733

RoHS

Each
1+
RM47.090
3+
RM45.630
5+
RM44.160
10+
RM42.690
20+
RM40.500
More Pricing...
Min: 1 / Mult: 1
101ohm
-
-
WE-SFA Series
3812714

RoHS

Each
1+
RM22.290
5+
RM21.670
10+
RM21.050
25+
RM20.390
50+
RM19.730
More Pricing...
Min: 1 / Mult: 1
48ohm
-
-
WE-FLAT Series
3812711

RoHS

Each
1+
RM9.740
5+
RM8.850
10+
RM7.950
20+
RM7.530
40+
RM7.110
More Pricing...
Min: 1 / Mult: 1
55ohm
-
-
WE-FLAT Series
2292283

RoHS

Each
1+
RM3.040
50+
RM1.720
100+
RM1.550
250+
RM1.330
500+
RM1.190
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
-
2292277

RoHS

Each
1+
RM3.820
50+
RM1.990
100+
RM1.680
250+
RM1.590
500+
RM1.490
More Pricing...
Min: 1 / Mult: 1
110ohm
30MHz
1GHz
-
1890708

RoHS

Each
1+
RM18.560
5+
RM18.250
10+
RM17.930
20+
RM17.910
40+
RM17.890
More Pricing...
Min: 1 / Mult: 1
90ohm
-
-
WE-FLAT Series
1781378

RoHS

FAIR-RITE
Each
1+
RM5.030
10+
RM3.530
100+
RM2.280
500+
RM2.240
1000+
RM2.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1890713

RoHS

Each
1+
RM20.970
5+
RM20.780
10+
RM20.580
20+
RM20.100
40+
RM19.620
More Pricing...
Min: 1 / Mult: 1
80ohm
-
-
WE-FLAT Series
1890705

RoHS

Each
1+
RM18.930
5+
RM18.490
10+
RM18.050
20+
RM17.530
40+
RM17.000
More Pricing...
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
1890711

RoHS

Each
1+
RM10.060
5+
RM9.960
10+
RM9.860
25+
RM9.700
50+
RM9.530
More Pricing...
Min: 1 / Mult: 1
75ohm
-
-
WE-FLAT Series
1890706

RoHS

Each
1+
RM13.020
5+
RM12.930
10+
RM12.840
20+
RM12.540
40+
RM12.230
More Pricing...
Min: 1 / Mult: 1
63ohm
-
-
WE-FLAT Series
1635628

RoHS

Each
1+
RM64.140
2+
RM63.950
3+
RM63.750
5+
RM63.560
10+
RM63.360
More Pricing...
Min: 1 / Mult: 1
194ohm
-
-
WE-STAR-FLAT Series
2292272

RoHS

Each
1+
RM24.420
5+
RM20.750
10+
RM17.070
25+
RM15.100
50+
RM13.400
More Pricing...
Min: 1 / Mult: 1
260ohm
30MHz
1GHz
-
1635630

RoHS

Each
1+
RM73.670
2+
RM73.490
3+
RM73.310
5+
RM73.120
10+
RM72.940
More Pricing...
Min: 1 / Mult: 1
192ohm
-
-
WE-STAR-FLAT Series
898594

RoHS

Each
1+
RM19.940
10+
RM17.450
50+
RM14.460
100+
RM12.970
200+
RM11.970
More Pricing...
Min: 1 / Mult: 1
215ohm
-
-
-
2292290

RoHS

Each
1+
RM11.390
10+
RM8.700
25+
RM6.460
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
-
3365786

RoHS

Each
10+
RM3.300
50+
RM2.450
100+
RM2.260
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365776

RoHS

Each
10+
RM1.060
450+
RM0.914
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365779

RoHS

Each
1+
RM10.070
10+
RM5.280
82+
RM4.370
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365781

RoHS

Each
10+
RM1.410
320+
RM1.110
640+
RM0.965
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365791

RoHS

Each
1+
RM7.170
10+
RM4.650
50+
RM3.960
100+
RM3.390
500+
RM2.970
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365778

RoHS

Each
10+
RM1.290
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365798

RoHS

Each
1+
RM8.070
10+
RM4.430
75+
RM3.370
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365794

RoHS

Each
1+
RM8.170
10+
RM4.580
50+
RM3.970
125+
RM3.420
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
51-75 of 176 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account